Oscillators

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
ASFL1 Series
ASFL1-12.288MHZ-EC-T
XTAL OSC XO 12.2880MHZ HCMOS TTL
Abracon LLC
8,469
In Stock
1 : $1.75000
Cut Tape (CT)
1,000 : $1.14077
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
12.288 MHz
Enable/Disable
HCMOS, TTL
3.3V
±50ppm
-
-20°C ~ 70°C
15mA
-
Surface Mount
4-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.051" (1.30mm)
MXO45 Series
MXO45-3C-1M000000
XTAL OSC XO 1.0000MHZ HCMOS TH
CTS-Frequency Controls
394
In Stock
1 : $3.56000
Tray
Tray
Active
Crystal
XO (Standard)
1 MHz
-
HCMOS, TTL
5V
±50ppm
-
-20°C ~ 70°C
26mA
-
Through Hole
14-DIP, 4 Leads (Full Size, Metal Can)
0.819" L x 0.520" W (20.80mm x 13.20mm)
0.240" (6.10mm)
Showing
of 2

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.