Oscillators

Results: 3
Series
ECS-2520MVQ MultiVolt™ECS-3225QECX2-LMV MultiVolt™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency
24 MHz50 MHz125 MHz
Output
HCMOSLVDS
Voltage - Supply
1.6V ~ 3.6V2.375V ~ 3.63V3.3V
Frequency Stability
±25ppm±30ppm
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C
Current - Supply (Max)
12mA13mA24mA
Ratings
-AEC-Q200
Package / Case
4-SMD, No Lead6-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)0.039" (1.00mm)0.079" (2.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
ECS-OSCILLATOR-4SMD-NOLEADS
ECS-3225Q-33-240-DP-TR
XTAL OSC XO 24.0000MHZ HCMOS SMD
ECS Inc.
3,253
In Stock
1 : $1.55000
Cut Tape (CT)
1,000 : $0.99493
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
24 MHz
Enable/Disable
HCMOS
3.3V
±30ppm
-
-40°C ~ 105°C
-
13mA
AEC-Q200
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.079" (2.00mm)
ECX2-LMV-3CN-125.000-TR
ECX2-LMV-3CN-125.000-TR
XTAL OSC XO 125.0000MHZ LVDS SMD
ECS Inc.
3,295
In Stock
1 : $4.87000
Cut Tape (CT)
500 : $3.97636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
125 MHz
Enable/Disable
LVDS
2.375V ~ 3.63V
±25ppm
-
-40°C ~ 85°C
-
24mA
-
Surface Mount
6-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
ECS-2520MVQ-250-CN-TR
ECS-2520MVQ-500-CN-TR
XTAL OSC XO 50.0000MHZ CMOS SMD
ECS Inc.
15,240
In Stock
1 : $0.89000
Cut Tape (CT)
1,000 : $0.62894
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
50 MHz
Enable/Disable
HCMOS
1.6V ~ 3.6V
±25ppm
-
-40°C ~ 85°C
-
12mA
AEC-Q200
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
Showing
of 3

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.