Results: 0
Manufacturer
Abracon LLCAeonsemi, IncAker Technology CorpAker Technology USAAmphenol Industrial OperationsAnalog Devices Inc.Analog Devices Inc./Maxim IntegratedAscend Frequency DevicesCardinal Components Inc.Citizen Finedevice Co LtdConnor WinfieldCrystek Corporation
Series
-*10001208H15001511H1521H1521H41522D1522H1522H41532C
Packaging
-BagBoxBulkCaseCut Tape (CT)Digi-Reel®Retail PackageStripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Base Resonator
-CrystalMEMSSilicon
Type
-AtomicCMEMS®DCOCXODCTCXODCXOMCXOMEMSMHz CrystalOCXO (GPSDO)OCXORF Clock Source
Frequency
0 Hz1 Hz2 Hz10 Hz16 Hz32 Hz50 Hz64 Hz256 Hz400 Hz500 Hz512 Hz
Function
-Amplitude ControlEnable/Disable (Reprogrammable)Enable/DisableLow-G SensitivityStandby (Power Down)Tri-State (Output Enable)
Output
-40°C ~ 85°C-CMLCMOS (Low EMI)CMOSCMOS, Dual (Complementary)CMOS, Dual (In-Phase)CMOS, Square WaveCMOS, TTLClipped Sine WaveClipped Sine Wave, CMOSHCMOS
Voltage - Supply
-0.5V ~ 7V0.9V ~ 3.63V0.9V ~ 3.6V0.9V1V1.05V1.125V ~ 1.4V1.2V ~ 1.8V1.2V ~ 3.63V1.2V ~ 5.5V1.2V1.5V ~ 3.63V
Frequency Stability
-200ppm, +30ppm-170ppm, +10ppm-150ppm, +100ppm-150ppm, +10ppm-150ppm, +30ppm-140ppm, +10ppm-140ppm, +30ppm-130ppm, +30ppm-120ppm, +10ppm-90ppm, +10ppm0.05ppb±0.1ppb
Absolute Pull Range (APR)
±0.5ppm±1ppm±2.25ppm±2.5ppm±2.75ppm±2.97ppm±3ppb±3ppm±3.05ppm±4.5ppm±5ppm±5.15ppm
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 175°C-55°C ~ 85°C-55°C ~ 95°C-50°C ~ 90°C-45°C ~ 85°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 150°C-40°C ~ 200°C
Spread Spectrum Bandwidth
-4.28%, Down Spread-4.00%, Down Spread-3.18%, Down Spread-3.00%, Down Spread-2.91%, Down Spread-2.00%, Down Spread-1.04%, Down Spread-1.00%, Down Spread-0.50%, Down Spread-0.25%, Down Spread0.098" L x 0.079" W (2.50mm x 2.00mm)±0.125%, Center Spread
Current - Supply (Max)
0.5µA0.65µA0.7µA0.75µA0.8µA0.85µA0.99µA (Typ)1µA1.2µA (Typ)1.25µA1.3µA1.37µA
Ratings
4-SMD, No Lead-AEC-Q100AEC-Q100, AEC-Q200AEC-Q200
Mounting Type
-Free HangingSurface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
4-CSMD, No Lead4-DIP (0.300", 7.62mm)4-SMD Module4-SMD, Gull Wing4-SMD, J-Lead4-SMD, No Lead Exposed Pad4-SMD, No Lead4-SOJ, 2.54mm pitch4-SOJ, 5.08mm pitch4-SOJ, 7.62mm pitch4-TDFN4-UFBGA, CSPBGA
Size / Dimension
0.047" L x 0.063" W (1.20mm x 1.60mm)0.059" L x 0.031" W (1.50mm x 0.80mm)0.061" L x 0.033" W (1.54mm x 0.84mm)0.063" L x 0.039" W (1.60mm x 1.00mm)0.063" L x 0.047" W (1.60mm x 1.20mm)0.063" L x 0.063" W (1.60mm x 1.60mm)0.065" L x 0.049" W (1.65mm x 1.25mm)0.067" L x 0.051" W (1.70mm x 1.30mm)0.070" L x 0.049" W (1.79mm x 1.25mm)0.079" L x 0.047" W (2.00mm x 1.20mm)0.079" L x 0.049" W (2.00mm x 1.25mm)0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.011" (0.28mm)0.018" (0.45mm)0.022" (0.55mm)0.023" (0.58mm)0.024" (0.60mm)0.026" (0.65mm)0.027" (0.69mm)0.028" (0.70mm)0.029" (0.72mm)0.029" (0.73mm)0.030" (0.75mm)0.031" (0.80mm)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.