Oscillators

Results: 2
Manufacturer
Microchip TechnologySiTime
Series
DSC1001SiT1630
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Frequency
32.768 kHz24 MHz
Function
-Standby (Power Down)
Output
CMOSLVCMOS
Voltage - Supply
1.5V ~ 3.63V1.8V ~ 3.3V
Frequency Stability
±25ppm±100ppm
Current - Supply (Max)
1.85µA6.3mA
Ratings
-AEC-Q100
Package / Case
4-SMD, No Lead4-VDFN
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)0.035" (0.90mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
DSC1001CI2-018.4320
DSC1001CI2-024.0000
MEMS OSC XO 24.0000MHZ CMOS SMD
Microchip Technology
319
In Stock
1 : $1.35000
Tube
Tube
ActiveMEMSXO (Standard)24 MHzStandby (Power Down)CMOS1.8V ~ 3.3V±25ppm--40°C ~ 85°C-6.3mAAEC-Q100Surface Mount4-VDFN0.126" L x 0.098" W (3.20mm x 2.50mm)0.035" (0.90mm)
SiT1533,1630 Series
SIT1630AI-H4-DCC-32.768G
MEMS OSC XO 32.7680KHZ LVCMOS
SiTime
210
In Stock
1 : $2.40000
Cut Tape (CT)
250 : $1.95308
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMEMSXO (Standard)32.768 kHz-LVCMOS1.5V ~ 3.63V±100ppm--40°C ~ 85°C-1.85µA-Surface Mount4-SMD, No Lead0.079" L x 0.047" W (2.00mm x 1.20mm)0.024" (0.60mm)
Showing
of 2

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.