Oscillators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,628 In Stock | 1 : $1.32000 Cut Tape (CT) 2,000 : $0.80934 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 24 MHz | Standby (Power Down) | CMOS | 1.71V ~ 3.63V | ±30ppm | - | -40°C ~ 105°C | - | 7.3mA | - | Surface Mount | 4-SMD, No Lead | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.031" (0.80mm) | |||
2,971 In Stock | 1 : $1.21000 Cut Tape (CT) 2,000 : $0.74458 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 26 MHz | Standby (Power Down) | CMOS | 1.71V ~ 3.63V | ±20ppm | - | -40°C ~ 85°C | - | 7.3mA | - | Surface Mount | 4-SMD, No Lead | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.031" (0.80mm) |