Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : $1,784.02000 Box | Box | Active | Crystal | XO (Standard) | 10 MHz | - | HCMOS | 5V | ±100ppt | - | -10°C ~ 70°C | - | 500mA | - | Through Hole | 14-DIP Module | 2.559" L x 2.559" W (65.00mm x 65.00mm) | 0.906" (23.00mm) | |||
0 In Stock Check Lead Time | 1 : $2,291.44000 Bulk | Bulk | Active | Crystal | Atomic | 10 MHz | - | CMOS | 5V | ±0.8ppb | ±3ppb | -10°C ~ 60°C | - | 1.2A | - | Through Hole | Module | 2.000" L x 2.000" W (50.80mm x 50.80mm) | 0.984" (25.00mm) | |||
0 In Stock Check Lead Time | 1 : $3,749.62000 Bulk | Bulk | Active | Crystal | XO (Standard) | 10 MHz | - | HCMOS | 3.3V | ±0.5ppb | - | -40°C ~ 70°C | - | 500mA | - | Through Hole | 9-DIP Module | 1.772" L x 1.417" W (45.00mm x 36.00mm) | 0.590" (14.99mm) |