Oscillators

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
ECS-3225MV
ECS-3225MV-250-CN-TR
XTAL OSC XO 25.0000MHZ HCMOS SMD
ECS Inc.
16,984
In Stock
1 : $1.07000
Cut Tape (CT)
1,000 : $0.68181
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
25 MHz
Enable/Disable
HCMOS
1.62V ~ 3.63V
±25ppm
-
-40°C ~ 85°C
-
4mA
-
Surface Mount
4-SMD, No Lead
4-VDFN (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
ECS-OSCILLATOR-4SMD-NOLEADS
ECS-TXO-2016-33-250-TR
XTAL OSC TCXO 25MHZ 3.3V SMD
ECS Inc.
4,872
In Stock
1 : $2.23000
Cut Tape (CT)
1,000 : $1.46383
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
TCXO
25 MHz
Enable/Disable
HCMOS
3.3V
±2.5ppm
-
-40°C ~ 85°C
-
5.5mA
-
Surface Mount
4-SMD, No Lead
-
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.031" (0.80mm)
ECS-TXO-xxxx
ECS-TXO-3225-250-TR
XTAL OSC TCXO 25.0000MHZ HCMOS
ECS Inc.
4,339
In Stock
1 : $2.53000
Cut Tape (CT)
1,000 : $1.65963
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
TCXO
25 MHz
-
HCMOS
3.3V
±2.5ppm
-
-30°C ~ 85°C
-
6mA
-
Surface Mount
4-SMD, No Lead
4-VDFN (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.039" (1.00mm)
ECS-CRYSTAL-4SMD-NOLEADS
ECS-3225SMV-250-FP-TR
XTAL OSC XO 25.0000MHZ HCMOS SMD
ECS Inc.
4,950
In Stock
1 : $2.63000
Cut Tape (CT)
1,000 : $1.72531
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
25 MHz
Enable/Disable
CMOS
1.62V ~ 3.63V
±10ppm
-
-40°C ~ 105°C
-
10mA
-
Surface Mount
4-SMD, No Lead
4-VDFN (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
ECS-5032MV
ECS-7050MV-250-CN-TR
XTAL OSC XO 25MHZ HCMOS SMD
ECS Inc.
3,396
In Stock
1 : $0.99000
Cut Tape (CT)
1,000 : $0.64959
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
25 MHz
Enable/Disable
HCMOS
1.6V ~ 3.6V
±25ppm
-
-40°C ~ 85°C
-
7mA
-
Surface Mount
4-SMD, No Lead
-
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.067" (1.70mm)
ATX-H11-F-33.3333MHZ-G50-T
ATX-H11-F-25.000MHZ-F25-T
XTAL OSC TCXO 25MHZ CMOS SMD
Abracon LLC
109
In Stock
1 : $1.83000
Cut Tape (CT)
1,000 : $1.03398
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
TCXO
25 MHz
-
CMOS
1.68V ~ 3.63V
±2.5ppm
-
-40°C ~ 85°C
-
5.5mA
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
ECS-OSCILLATOR
ECS-TXO-3225MV-240-TR
XTAL OSC TCXO 24.0000MHZ HCMOS
ECS Inc.
1,371
In Stock
1 : $2.36000
Cut Tape (CT)
1,000 : $1.54945
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
TCXO
24 MHz
Enable/Disable
HCMOS
1.6V ~ 3.6V
±2.5ppm
-
-30°C ~ 85°C
-
6mA
-
Surface Mount
4-SMD, No Lead
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
6323.2 SERIES
525L25010ITR
XTAL OSC TCXO 25.0000MHZ SNWV
CTS-Frequency Controls
352
In Stock
1 : $3.09000
Cut Tape (CT)
3,000 : $1.90031
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
TCXO
25 MHz
-
Clipped Sine Wave
3.3V
±1ppm
-
-40°C ~ 85°C
-
2mA
-
Surface Mount
4-SMD, No Lead
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.047" (1.20mm)
Showing
of 8

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.