OR Controllers, Ideal Diodes

Results: 13
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim IntegratedDiodes IncorporatedTexas Instruments
Series
-PowerPath™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
-N+1 ORing ControllerSource Selector Switch
FET Type
N-ChannelP-Channel
Ratio - Input:Output
1:12:1N:1
Internal Switch(s)
NoYes
Delay Time - ON
1.4 µs2 µs27 µs65 µs110 µs
Delay Time - OFF
120 ns450 ns486 ns2 µs13 µs75 µs1.6 ms
Current - Output (Max)
1.2A1.5A2.37A2.5A5A-
Current - Supply
7 µA15 µA27 µA45 µA80 µA130 µA400 µA
Voltage - Supply
1.5V ~ 5.5V2.5V ~ 28V3V ~ 65V3.2V ~ 65V5V ~ 75V36V ~ 100V
Applications
-General PurposeHandheld, USB Powered SuppliesHandheld/Mobile DevicesRedundant Power Supplies
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 150°C-40°C ~ 85°C
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
6-TSSOP, SC-88, SOT-3638-SOIC (0.154", 3.90mm Width)12-WFDFN Exposed PadSC-74A, SOT-753SOT-23-6SOT-23-6 Thin, TSOT-23-6SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
8-SOIC12-WSON (3x3)SC-70-6SOT-23-5SOT-23-THINSOT-26TSOT-23-6TSOT-23-8
Stocking Options
Environmental Options
Media
Marketplace Product
13Results

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
FET Type
Ratio - Input:Output
Internal Switch(s)
Delay Time - ON
Delay Time - OFF
Current - Output (Max)
Current - Supply
Voltage - Supply
Applications
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-70-6
LM66100DCKR
IC OR CTRLR IDEAL DIODE SC70-6
Texas Instruments
18,383
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.11665
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
P-Channel
1:1
Yes
27 µs
2 µs
1.5A
-
1.5V ~ 5.5V
General Purpose
-40°C ~ 105°C
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
SOT 26
AP74700QW6-7
LOAD SWITCH SOT26 T&R 3K
Diodes Incorporated
7,703
In Stock
1,971,000
Factory
1 : $0.73000
Cut Tape (CT)
3,000 : $0.28309
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N+1 ORing Controller
N-Channel
1:1
No
1.4 µs
450 ns
-
80 µA
3.2V ~ 65V
-
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SOT-23-6
SOT-26
SC-70-6
LM66100DCKT
IC OR CTRLR IDEAL DIODE SC70-6
Texas Instruments
7,764
In Stock
1 : $0.90000
Cut Tape (CT)
250 : $0.58632
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
P-Channel
1:1
Yes
27 µs
2 µs
1.5A
-
1.5V ~ 5.5V
General Purpose
-40°C ~ 105°C
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
86,187
In Stock
1 : $1.01000
Cut Tape (CT)
2,500 : $0.41922
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Source Selector Switch
P-Channel
1:1
Yes
65 µs
1.6 ms
1.2A
7 µA
1.5V ~ 5.5V
Handheld/Mobile Devices
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
4,144
In Stock
1 : $2.06000
Cut Tape (CT)
3,000 : $0.94081
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N+1 ORing Controller
N-Channel
N:1
No
-
486 ns
-
130 µA
5V ~ 75V
Redundant Power Supplies
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
SOT 23-8
LM74700QDDFRQ1
3.2-V TO 65-V, 80-UA IQ AUTOMOTI
Texas Instruments
2,922
In Stock
1 : $2.30000
Cut Tape (CT)
3,000 : $0.81674
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N+1 ORing Controller
N-Channel
1:1
No
1.4 µs
450 ns
5A
-
3.2V ~ 65V
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
17,455
In Stock
1 : $2.78000
Cut Tape (CT)
1,000 : $1.36491
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N+1 ORing Controller
N-Channel
N:1
No
-
486 ns
-
130 µA
5V ~ 75V
Redundant Power Supplies
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
5,998
In Stock
1 : $3.05000
Cut Tape (CT)
1,000 : $1.61055
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N+1 ORing Controller
N-Channel
N:1
No
-
486 ns
-
130 µA
5V ~ 75V
Redundant Power Supplies
-40°C ~ 150°C
Automotive
AEC-Q100
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
4,425
In Stock
1 : $3.05000
Cut Tape (CT)
1,000 : $1.61055
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N+1 ORing Controller
N-Channel
N:1
No
-
486 ns
-
130 µA
5V ~ 75V
Redundant Power Supplies
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
TSOT-23-6
LTC4412ES6#TRMPBF
IC OR CTRLR SRC SELECT TSOT23-6
Analog Devices Inc.
22,957
In Stock
1 : $4.79000
Cut Tape (CT)
500 : $3.00112
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Source Selector Switch
P-Channel
2:1
No
110 µs
13 µs
-
15 µA
2.5V ~ 28V
Handheld, USB Powered Supplies
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
LM74720QDRRRQ1
LM74720QDRRRQ1
AUTOMOTIVE, LOW IQ IDEAL DIODE C
Texas Instruments
10,378
In Stock
1 : $1.94000
Cut Tape (CT)
3,000 : $1.15750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N+1 ORing Controller
N-Channel
1:1
No
-
-
2.5A
27 µA
3V ~ 65V
General Purpose
-40°C ~ 125°C (TJ)
-
-
Surface Mount, Wettable Flank
12-WFDFN Exposed Pad
12-WSON (3x3)
8-SOIC
LM5051MAX/NOPB
IC OR CTRLR N+1 8SOIC
Texas Instruments
3,235
In Stock
1 : $2.60000
Cut Tape (CT)
2,500 : $1.18624
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N+1 ORing Controller
N-Channel
N:1
No
-
120 ns
-
400 µA
36V ~ 100V
Redundant Power Supplies
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT 23-8
LM74502DDFR
3.2-V TO 65-V INDUSTRIAL RPP CON
Texas Instruments
0
In Stock
Check Lead Time
1 : $1.71000
Cut Tape (CT)
3,000 : $0.78129
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N+1 ORing Controller
N-Channel
1:1
No
2 µs
75 µs
2.37A
45 µA
3.2V ~ 65V
General Purpose
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
Showing
of 13

OR Controllers, Ideal Diodes


Ideal diode controllers, also called OR'ing controllers, are devices designed to control an external pass transistor (usually a FET) in a manner that allows current flow in only one direction, similar to a rectifier diode but with significantly lower conduction loss. Among other applications, they are commonly used for providing reverse-flow protection in power supplies designed to be connected in parallel for sake of redundancy or increased output current capability.