Triac, SCR Output

Results: 20
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Current - LED Trigger (Ift) (Max)
5mA10mA15mA30mA
Mounting Type
Surface MountThrough Hole
Package / Case
6-DIP (0.300", 7.62mm)6-DIP (0.400", 10.16mm)6-SMD, Gull Wing
Supplier Device Package
6-DIP6-SMD
Stocking Options
Environmental Options
Media
Marketplace Product
20Results
Applied FiltersRemove All

Showing
of 20
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Type
Zero Crossing Circuit
Number of Channels
Voltage - Isolation
Voltage - Off State
Static dV/dt (Min)
Current - LED Trigger (Ift) (Max)
Current - Hold (Ih)
Turn On Time
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Approval Agency
6-SMD Pkg
MOC3022S-TA1
OPTOISOLATOR 5KV TRIAC 6SMD
Lite-On Inc.
123,165
In Stock
1 : $0.41000
Cut Tape (CT)
1,000 : $0.14500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
No
1
5000Vrms
400 V
1kV/µs
10mA
250µA (Typ)
-
1.15V
50 mA
-40°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
CQC, CSA, TUV, UL, VDE
6-SMD Pkg
MOC3023S-TA1
OPTOISOLATOR 5KV TRIAC 6SMD
Lite-On Inc.
3,056
In Stock
1 : $0.75000
Cut Tape (CT)
1,000 : $0.21700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
No
1
5000Vrms
400 V
1kV/µs
5mA
250µA (Typ)
-
1.15V
50 mA
-40°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
CQC, CSA, TUV, UL, VDE
6-SMD Pkg
MOC3021S
OPTOISOLATOR 5KV TRIAC 6SMD
Lite-On Inc.
20,433
In Stock
1 : $0.40000
Tube
Tube
Active
Triac
No
1
5000Vrms
400 V
1kV/µs
15mA
250µA (Typ)
-
1.15V
50 mA
-40°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
CQC, CSA, TUV, UL, VDE
6-DIP Pkg
MOC3022
OPTOISOLATOR 5KV TRIAC 6DIP
Lite-On Inc.
9,974
In Stock
1 : $0.55000
Tube
Tube
Active
Triac
No
1
5000Vrms
400 V
1kV/µs
10mA
250µA (Typ)
-
1.15V
50 mA
-40°C ~ 100°C
Through Hole
6-DIP (0.300", 7.62mm)
6-DIP
CQC, CSA, TUV, UL, VDE
6-DIP Pkg
MOC3021
OPTOISOLATOR 5KV TRIAC 6DIP
Lite-On Inc.
4,211
In Stock
1 : $0.55000
Tube
Tube
Active
Triac
No
1
5000Vrms
400 V
1kV/µs
15mA
250µA (Typ)
-
1.15V
50 mA
-40°C ~ 100°C
Through Hole
6-DIP (0.300", 7.62mm)
6-DIP
CQC, CSA, TUV, UL, VDE
6-SMD Pkg
MOC3021S-TA1
OPTOISOLATOR 5KV TRIAC 6SMD
Lite-On Inc.
62,317
In Stock
1 : $0.58000
Cut Tape (CT)
1,000 : $0.14500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
No
1
5000Vrms
400 V
1kV/µs
15mA
250µA (Typ)
-
1.15V
50 mA
-40°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
CQC, CSA, TUV, UL, VDE
6-DIP Pkg
MOC3023
OPTOISOLATOR 5KV TRIAC 6DIP
Lite-On Inc.
4,696
In Stock
1 : $0.60000
Tube
Tube
Active
Triac
No
1
5000Vrms
400 V
1kV/µs
5mA
250µA (Typ)
-
1.15V
50 mA
-40°C ~ 100°C
Through Hole
6-DIP (0.300", 7.62mm)
6-DIP
CQC, CSA, TUV, UL, VDE
6-DIP Pkg
MOC3020
OPTOISOLATOR 5KV TRIAC 6DIP
Lite-On Inc.
4,500
In Stock
1 : $0.64000
Tube
Tube
Active
Triac
No
1
5000Vrms
400 V
1kV/µs
30mA
250µA (Typ)
-
1.15V
50 mA
-40°C ~ 100°C
Through Hole
6-DIP (0.300", 7.62mm)
6-DIP
CQC, CSA, TUV, UL, VDE
6-SMD Pkg
MOC3022S
OPTOISOLATOR 5KV TRIAC 6SMD
Lite-On Inc.
11,170
In Stock
1 : $0.70000
Tube
Tube
Active
Triac
No
1
5000Vrms
400 V
1kV/µs
10mA
250µA (Typ)
-
1.15V
50 mA
-40°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
CQC, CSA, TUV, UL, VDE
6-SMD Pkg
MOC3023S
OPTOISOLATOR 5KV TRIAC 6SMD
Lite-On Inc.
3,150
In Stock
1 : $0.74000
Tube
Tube
Active
Triac
No
1
5000Vrms
400 V
1kV/µs
5mA
250µA (Typ)
-
1.15V
50 mA
-40°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
CQC, CSA, TUV, UL, VDE
6-SMD Pkg
MOC3020S
OPTOISOLATOR 5KV TRIAC 6SMD
Lite-On Inc.
5,056
In Stock
1 : $0.64000
Tube
Tube
Active
Triac
No
1
5000Vrms
400 V
1kV/µs
30mA
250µA (Typ)
-
1.15V
50 mA
-40°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
CQC, CSA, TUV, UL, VDE
6-DIP Pkg
MOC3021M
OPTOISOLATOR 5KV TRIAC 6DIP
Lite-On Inc.
0
In Stock
5,200 : $0.15978
Tube
Tube
Active
Triac
No
1
5000Vrms
400 V
1kV/µs
15mA
250µA (Typ)
-
1.15V
50 mA
-40°C ~ 100°C
Through Hole
6-DIP (0.300", 7.62mm)
6-DIP
CQC, CSA, TUV, UL, VDE
6-DIP Pkg
MOC3022M
OPTOISOLATOR 5KV TRIAC 6DIP
Lite-On Inc.
0
In Stock
5,200 : $0.15978
Tube
Tube
Active
Triac
No
1
5000Vrms
400 V
1kV/µs
10mA
250µA (Typ)
-
1.15V
50 mA
-40°C ~ 100°C
Through Hole
6-DIP (0.300", 7.62mm)
6-DIP
CQC, CSA, TUV, UL, VDE
6-SMD Pkg
MOC3023S-TA
OPTOISOLATOR 5KV TRIAC 6SMD
Lite-On Inc.
0
In Stock
10,000 : $0.17180
Tape & Reel (TR)
Tape & Reel (TR)
Active
Triac
No
1
5000Vrms
400 V
1kV/µs
5mA
250µA (Typ)
-
1.15V
50 mA
-40°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
CQC, CSA, TUV, UL, VDE
6-DIP Pkg
MOC3023M
OPTOISOLATOR 5KV TRIAC 6DIP
Lite-On Inc.
0
In Stock
5,200 : $0.17392
Tube
Tube
Active
Triac
No
1
5000Vrms
400 V
1kV/µs
5mA
250µA (Typ)
-
1.15V
50 mA
-40°C ~ 100°C
Through Hole
6-DIP (0.300", 7.62mm)
6-DIP
CQC, CSA, TUV, UL, VDE
6-SMD Pkg
MOC3020S-TA
OPTOISOLATOR 5KV TRIAC 6SMD
Lite-On Inc.
0
In Stock
10,000 : $0.17862
Tape & Reel (TR)
Tape & Reel (TR)
Active
Triac
No
1
5000Vrms
400 V
1kV/µs
30mA
250µA (Typ)
-
1.15V
50 mA
-40°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
CQC, CSA, TUV, UL, VDE
6-SMD Pkg
MOC3020S-TA1
OPTOISOLATOR 5KV TRIAC 6SMD
Lite-On Inc.
0
In Stock
Active
Tape & Reel (TR)
Active
Triac
No
1
5000Vrms
400 V
1kV/µs
30mA
250µA (Typ)
-
1.15V
50 mA
-40°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
CQC, CSA, TUV, UL, VDE
6-SMD Pkg
MOC3021S-TA
OPTOISOLATOR 5KV TRIAC 6SMD
Lite-On Inc.
0
In Stock
Active
Tape & Reel (TR)
Active
Triac
No
1
5000Vrms
400 V
1kV/µs
15mA
250µA (Typ)
-
1.15V
50 mA
-40°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
CQC, CSA, TUV, UL, VDE
6-SMD Pkg
MOC3022S-TA
OPTOISOLATOR 5KV TRIAC 6SMD
Lite-On Inc.
0
In Stock
Active
Tape & Reel (TR)
Active
Triac
No
1
5000Vrms
400 V
1kV/µs
10mA
250µA (Typ)
-
1.15V
50 mA
-40°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
CQC, CSA, TUV, UL, VDE
6-DIP
MOC3020M
OPTOISOLATOR 5KV TRIAC 6DIP
Lite-On Inc.
0
In Stock
Active
Tube
Active
Triac
No
1
5000Vrms
400 V
1kV/µs
30mA
250µA (Typ)
-
1.15V
50 mA
-40°C ~ 100°C
Through Hole
6-DIP (0.400", 10.16mm)
6-DIP
CQC, CSA, TUV, UL, VDE
Showing
of 20

Triac, SCR Output


Triac and SCR output optoisolators allow bi-directional or unidirectional control of an AC (alternating current) source while providing isolation between the control and load circuits. An LED is optically coupled to a photodiode in a single device package. The photodiode controls the gate of the Triac or SCR and may include zero cross circuity. These optoisolators are selected by on-state current, forward voltage, turn on time, and mounting type.