Transistor, Photovoltaic Output

Results: 3
Manufacturer
Lite-On Inc.Vishay Semiconductor Opto Division
Series
-4N3X
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - Isolation
3550Vrms5300Vrms
Current Transfer Ratio (Min)
63% @ 10mA73% @ 10mA100% @ 10mA
Current Transfer Ratio (Max)
117% @ 10mA125% @ 10mA-
Turn On / Turn Off Time (Typ)
3µs, 2.3µs-
Rise / Fall Time (Typ)
2µs, 2µs3µs, 3µs
Output Type
TransistorTransistor with Base
Voltage - Output (Max)
30V70V
Current - Output / Channel
50mA100mA
Voltage - Forward (Vf) (Typ)
1.2V1.25V
Vce Saturation (Max)
300mV400mV
Mounting Type
Surface MountThrough Hole
Package / Case
4-SMD, Gull Wing6-DIP (0.300", 7.62mm)
Supplier Device Package
4-SMD6-DIP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6-DIP Pkg
4N35
OPTOISO 3.55KV TRANS W/BASE 6DIP
Lite-On Inc.
33,551
In Stock
1 : $0.51000
Tube
Tube
Active
1
3550Vrms
100% @ 10mA
-
-
3µs, 3µs
DC
Transistor with Base
30V
100mA
1.2V
60 mA
300mV
-55°C ~ 100°C
Through Hole
6-DIP (0.300", 7.62mm)
6-DIP
4-SMD, Gull Wing
SFH6156-2T
OPTOISOLATOR 5.3KV TRANS 4-SMD
Vishay Semiconductor Opto Division
57,096
In Stock
1 : $0.67000
Cut Tape (CT)
1,000 : $0.18746
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5300Vrms
63% @ 10mA
125% @ 10mA
3µs, 2.3µs
2µs, 2µs
DC
Transistor
70V
50mA
1.25V
60 mA
400mV
-55°C ~ 100°C
Surface Mount
4-SMD, Gull Wing
4-SMD
6-DIP
MOC8102
OPTOISOLATOR 5.3KV TRANS 6-DIP
Vishay Semiconductor Opto Division
181
In Stock
1 : $0.98000
Tube
-
Tube
Active
1
5300Vrms
73% @ 10mA
117% @ 10mA
3µs, 2.3µs
2µs, 2µs
DC
Transistor
30V
50mA
1.25V
60 mA
400mV
-55°C ~ 100°C
Through Hole
6-DIP (0.300", 7.62mm)
6-DIP
Showing
of 3

Transistor, Photovoltaic Output


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.