Transistor, Photovoltaic Output
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,641 In Stock | 1 : $0.51000 Tube | Tube | Active | 1 | 2500Vrms | 20% @ 10mA | - | - | 3µs, 3µs | DC | Transistor with Base | 30V | 100mA | 1.2V | 80 mA | 500mV | -55°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
337 In Stock | 1 : $2.02000 Tube | - | Tube | Obsolete | 4 | 5300Vrms | 50% @ 5mA | 600% @ 5mA | 6µs, 5µs | 3µs, 4.7µs | DC | Transistor | 70V | - | 1.3V | 60 mA | 500mV | -55°C ~ 100°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP |