Transistor, Photovoltaic Output Optoisolators

Results: 8
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Mounting Type
Surface MountThrough Hole
Package / Case
6-DIP (0.300", 7.62mm)6-DIP (0.400", 10.16mm)6-SMD, Gull Wing
Supplier Device Package
6-DIP-
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Vce Saturation (Max)
Grade
Qualification
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
H11L1SM
4N36XSM
6PIN TRANSISTOR DETECTOR, SINGLE
Isocom Components 2004 LTD
65
In Stock
1 : $0.53000
Tube
Tube
Active
1
5300Vrms
100% @ 10mA
-
-
2µs, 2µs
DC
Transistor with Base
30V
50mA
1.2V
300mV
-
-
-55°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
-
MOC30xxX
4N36XG
6PIN TRANSISTOR DETECTOR, SINGLE
Isocom Components 2004 LTD
65
In Stock
1 : $0.53000
Tube
Tube
Active
1
5300Vrms
100% @ 10mA
-
-
2µs, 2µs
DC
Transistor with Base
30V
50mA
1.2V
300mV
-
-
-55°C ~ 100°C
Through Hole
6-DIP (0.400", 10.16mm)
6-DIP
H11L1SM
4N36XSMT&R
6PIN TRANSISTOR DETECTOR, SINGLE
Isocom Components 2004 LTD
995
In Stock
1 : $0.62000
Cut Tape (CT)
1,000 : $0.24038
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5300Vrms
100% @ 10mA
-
-
2µs, 2µs
DC
Transistor with Base
30V
50mA
1.2V
300mV
-
-
-55°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
-
MOC30xxX
4N36X
6PIN TRANSISTOR DETECTOR, SINGLE
Isocom Components 2004 LTD
45
In Stock
1 : $0.49000
Tube
Tube
Active
1
5300Vrms
100% @ 10mA
-
-
2µs, 2µs
DC
Transistor with Base
30V
50mA
1.2V
300mV
-
-
-55°C ~ 100°C
Through Hole
6-DIP (0.300", 7.62mm)
6-DIP
MOC30xxX
4N36
6PIN TRANSISTOR DETECTOR, SINGLE
Isocom Components 2004 LTD
0
In Stock
Check Lead Time
1,040 : $0.18887
Tube
Tube
Active
1
5300Vrms
100% @ 10mA
-
-
2µs, 2µs
DC
Transistor with Base
30V
50mA
1.2V
300mV
-
-
-55°C ~ 100°C
Through Hole
6-DIP (0.300", 7.62mm)
6-DIP
MOC30xxX
4N36G
6PIN TRANSISTOR DETECTOR, SINGLE
Isocom Components 2004 LTD
0
In Stock
Check Lead Time
1,040 : $0.20604
Tube
Tube
Active
1
5300Vrms
100% @ 10mA
-
-
2µs, 2µs
DC
Transistor with Base
30V
50mA
1.2V
300mV
-
-
-55°C ~ 100°C
Through Hole
6-DIP (0.400", 10.16mm)
6-DIP
H11L1SM
4N36SM
6PIN TRANSISTOR DETECTOR, SINGLE
Isocom Components 2004 LTD
0
In Stock
Check Lead Time
1,300 : $0.20604
Tube
Tube
Active
1
5300Vrms
100% @ 10mA
-
-
2µs, 2µs
DC
Transistor with Base
30V
50mA
1.2V
300mV
-
-
-55°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
-
H11L1SM
4N36SMT&R
6PIN TRANSISTOR DETECTOR, SINGLE
Isocom Components 2004 LTD
0
In Stock
Check Lead Time
1,000 : $0.24038
Tape & Reel (TR)
Tape & Reel (TR)
Active
1
5300Vrms
100% @ 10mA
-
-
2µs, 2µs
DC
Transistor with Base
30V
50mA
1.2V
300mV
-
-
-55°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
-
Showing
of 8

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.