Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,837 In Stock | 1 : $1.23000 Tube | Tube | Active | 1 | 5000Vrms | 50% @ 500µA | 400% @ 500µA | - | 4µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 10 mA | 200mV | -30°C ~ 100°C | Through Hole | 4-DIP (0.300", 7.62mm) | 4-DIP | |||
0 In Stock Check Lead Time | 5,000 : $0.52066 Tape & Reel (TR) | Tape & Reel (TR) | Active | 1 | 5000Vrms | 50% @ 500µA | 400% @ 500µA | - | 4µs, 3µs | DC | Transistor | 80V | 2mA | 1.2V | 10 mA | 200mV | -30°C ~ 100°C | Through Hole | 4-DIP (0.300", 7.62mm) | 4-DIP |