Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
2244-OPTO-150-ND
OPTO-150
HV OPTOCOUPLER, 15KV RATED, 100U
HVM Technology, Inc.
206
In Stock
1 : $87.82000
Bulk
Bulk
Active1---2µs, 2µs-DCPhotovoltaic--3.25V360 mA--40°C ~ 85°CThrough Hole4-DIP Module-
OR-100
OR-100
HV OPTORELAY, 10KV RATED, 100UA
HVM Technology, Inc.
133
In Stock
1 : $87.82000
Box
-
Box
Active110000VDC--2µs, 2µs-DC---4V100 mA--40°C ~ 85°CThrough Hole4-DIP Module-
OPTO-100-05
OPTO-100-05
HV OPTOCOUPLER, 15KV RATED, 100U
HVM Technology, Inc.
44
In Stock
1 : $87.82000
Box
-
Box
Active110000VDC--2µs, 2µs-DC---2.9V400 mA--40°C ~ 85°CThrough Hole4-DIP Module-
Showing
of 3

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.