Transistor, Photovoltaic Output Optoisolators

Results: 2
Manufacturer
Everlight Electronics Co LtdLite-On Inc.
Series
-LTV-2X7
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Channels
14
Current Transfer Ratio (Min)
50% @ 5mA130% @ 5mA
Current Transfer Ratio (Max)
260% @ 5mA600% @ 5mA
Turn On / Turn Off Time (Typ)
3µs, 3µs-
Rise / Fall Time (Typ)
2µs, 3µs5µs, 3µs
Vce Saturation (Max)
200mV400mV
Package / Case
4-SOIC (0.173", 4.40mm Width)16-SOIC (0.173", 4.40mm Width)
Supplier Device Package
4-SSOP16-SO
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
4-SOIC
EL3H7(B)(TA)-VG
OPTOISOLATOR 3.75KV TRANS 4-SSOP
Everlight Electronics Co Ltd
525,819
In Stock
1 : $0.56000
Cut Tape (CT)
5,000 : $0.12984
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
130% @ 5mA
260% @ 5mA
-
5µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
200mV
-55°C ~ 110°C
Surface Mount
4-SOIC (0.173", 4.40mm Width)
4-SSOP
16-SOIC
LTV-247
OPTOISO 3.75KV 4CH TRANS 16SO
Lite-On Inc.
158,332
In Stock
1 : $1.30000
Cut Tape (CT)
2,000 : $0.43657
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4
3750Vrms
50% @ 5mA
600% @ 5mA
3µs, 3µs
2µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
400mV
-55°C ~ 110°C
Surface Mount
16-SOIC (0.173", 4.40mm Width)
16-SO
Showing
of 2

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.