Transistor, Photovoltaic Output Optoisolators

Results: 2
Manufacturer
Texas InstrumentsVishay Semiconductor Opto Division
Packaging
BulkTube
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6-DIP
4N36
OPTOISO 5KV TRANS W/BASE 6DIP
Vishay Semiconductor Opto Division
2,877
In Stock
1 : $0.59000
Tube
-
Tube
Active
1
5000Vrms
100% @ 10mA
-
10µs, 10µs
-
DC
Transistor with Base
30V
50mA
1.3V
50 mA
-
-55°C ~ 100°C
Through Hole
6-DIP (0.300", 7.62mm)
6-DIP
TRANSISTOR OUTPUT OPTOCOUPLER
4N36
TRANSISTOR OUTPUT OPTOCOUPLER
Texas Instruments
7,743
Marketplace
807 : $0.37000
Bulk
-
Bulk
Active
1
5000Vrms
100% @ 10mA
-
10µs, 10µs
-
DC
Transistor with Base
30V
50mA
1.3V
50 mA
-
-55°C ~ 100°C
Through Hole
6-DIP (0.300", 7.62mm)
6-DIP
Showing
of 2

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.