Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOP-4
SFH690ABT
OPTOISOLATOR 3.75KV TRANS 4-SOP
Vishay Semiconductor Opto Division
56,853
In Stock
1 : $0.71000
Cut Tape (CT)
2,000 : $0.22207
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active13750Vrms50% @ 5mA300% @ 5mA5µs, 3µs3µs, 4µsDCTransistor70V50mA1.15V50 mA300mV-55°C ~ 100°CSurface Mount4-SMD, Gull Wing4-SOP (2.54mm)
6-DIP SMD
4N25SR2VM
OPTOISO 4.17KV TRANS W/BASE 6SMD
onsemi
975
In Stock
1 : $0.88000
Cut Tape (CT)
1,000 : $0.29717
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active14170Vrms20% @ 10mA-2µs, 2µs-DCTransistor with Base30V-1.18V60 mA500mV-40°C ~ 100°CSurface Mount6-SMD, Gull Wing6-SMD
Showing
of 2

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.