Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
3,207
In Stock
1 : $0.53000
Tube
-
Tube
Active15000Vrms130% @ 5mA260% @ 5mA4µs, 4µs4µs, 3µsDCTransistor35V50mA1.2V50 mA200mV-30°C ~ 110°CThrough Hole4-DIP (0.300", 7.62mm)4-DIP
6-DIP
4N28
OPTOISO 5KV TRANS W/BASE 6DIP
Vishay Semiconductor Opto Division
1,178
In Stock
1 : $0.61000
Tube
-
Tube
Active15000Vrms10% @ 10mA--2µs, 2µsDCTransistor with Base70V50mA1.3V60 mA500mV-55°C ~ 100°CThrough Hole6-DIP (0.300", 7.62mm)6-DIP
4-DIP
PS2561A-1-A
OPTOISOLATOR 5KV TRANS 4DIP
CEL
33
In Stock
1 : $0.50000
Tube
Tube
Discontinued at Digi-Key15000Vrms50% @ 5mA400% @ 5mA-3µs, 5µsDCTransistor70V30mA1.2V30 mA300mV-55°C ~ 100°CThrough Hole4-DIP (0.300", 7.62mm)4-DIP
Showing
of 3

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.