Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
9,181
In Stock
1 : $0.53000
Cut Tape (CT)
2,000 : $0.13528
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15000Vrms200% @ 5mA400% @ 5mA4µs, 4µs4µs, 3µsDCTransistor35V50mA1.2V50 mA200mV-30°C ~ 110°CSurface Mount4-SMD, Gull Wing4-SMD
2,198
In Stock
1 : $3.87000
Cut Tape (CT)
750 : $1.82557
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active45300Vrms50% @ 5mA600% @ 5mA3µs, 2.3µs20µs, 2µsAC, DCTransistor70V50mA1.15V60 mA400mV-55°C ~ 100°CSurface Mount16-SMD, Gull Wing16-SMD
16-SOIC 4.55mm width
TLP291-4(TP,E)
OPTOISOLTR 2.5KV 4CH TRANS 16-SO
Toshiba Semiconductor and Storage
0
In Stock
1 : $1.46000
Cut Tape (CT)
2,000 : $0.49317
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active42500Vrms50% @ 5mA400% @ 5mA3µs, 3µs2µs, 3µsDCTransistor80V50mA1.2V50 mA400mV-55°C ~ 110°CSurface Mount16-SOIC (0.179", 4.55mm Width)16-SO
0
In Stock
1 : $0.61000
Cut Tape (CT)
2,500 : $0.15444
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active13750Vrms200% @ 5mA400% @ 5mA3µs, 3µs2µs, 3µsDCTransistor80V50mA1.25V50 mA300mV-55°C ~ 110°CSurface Mount4-SOIC (0.179", 4.55mm Width)4-SO
4-SOIC
TCMT1600
OPTOISOLATOR 3.75KV TRANS 4-SOP
Vishay Semiconductor Opto Division
41
In Stock
1 : $0.76000
Cut Tape (CT)
3,000 : $0.23937
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active13750Vrms80% @ 5mA300% @ 5mA6µs, 5µs3µs, 4.7µsAC, DCTransistor70V50mA1.35V60 mA300mV-40°C ~ 100°CSurface Mount4-SOIC (0.173", 4.40mm Width)4-SOP
Showing
of 5

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.