Triac, SCR Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Zero Crossing Circuit | Number of Channels | Voltage - Isolation | Voltage - Off State | Static dV/dt (Min) | Current - LED Trigger (Ift) (Max) | Current - On State (It (RMS)) (Max) | Current - Hold (Ih) | Turn On Time | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 3,000 : $0.22186 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Triac | No | 1 | 5000Vrms | 400 V | 100V/µs (Typ) | 15mA | 100 mA | 250µA (Typ) | - | 1.18V | 60 mA | -55°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | CSA, DEMKO, FIMKO, NEMKO, SEMKO, UL | ||
0 In Stock Check Lead Time | 3,000 : $0.22186 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Triac | No | 1 | 5000Vrms | 400 V | 100V/µs (Typ) | 15mA | 100 mA | 250µA (Typ) | - | 1.18V | 60 mA | -55°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | CSA, DEMKO, FIMKO, NEMKO, SEMKO, UL, VDE | ||
0 In Stock Check Lead Time | 3,000 : $0.22186 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Triac | No | 1 | 5000Vrms | 400 V | 100V/µs (Typ) | 15mA | 100 mA | 250µA (Typ) | - | 1.18V | 60 mA | -55°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | CSA, DEMKO, FIMKO, NEMKO, SEMKO, UL | ||
0 In Stock Check Lead Time | 3,000 : $0.22186 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Triac | No | 1 | 5000Vrms | 400 V | 100V/µs (Typ) | 15mA | 100 mA | 250µA (Typ) | - | 1.18V | 60 mA | -55°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | CSA, DEMKO, FIMKO, NEMKO, SEMKO, UL, VDE | ||
0 In Stock Check Lead Time | 3,000 : $0.22186 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Triac | No | 1 | 5000Vrms | 400 V | 100V/µs (Typ) | 15mA | 100 mA | 250µA (Typ) | - | 1.18V | 60 mA | -55°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | CSA, DEMKO, FIMKO, NEMKO, SEMKO, UL | ||
0 In Stock Check Lead Time | 3,000 : $0.22186 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Triac | No | 1 | 5000Vrms | 400 V | 100V/µs (Typ) | 15mA | 100 mA | 250µA (Typ) | - | 1.18V | 60 mA | -55°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | CSA, DEMKO, FIMKO, NEMKO, SEMKO, UL, VDE | ||
0 In Stock Check Lead Time | 3,000 : $0.22186 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Triac | No | 1 | 5000Vrms | 400 V | 100V/µs (Typ) | 15mA | 100 mA | 250µA (Typ) | - | 1.18V | 60 mA | -55°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | CSA, DEMKO, FIMKO, NEMKO, SEMKO, UL | ||
0 In Stock Check Lead Time | 3,000 : $0.22186 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Triac | No | 1 | 5000Vrms | 400 V | 100V/µs (Typ) | 15mA | 100 mA | 250µA (Typ) | - | 1.18V | 60 mA | -55°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | CSA, DEMKO, FIMKO, NEMKO, SEMKO, UL, VDE | ||
0 In Stock Check Lead Time | 1,040 : $0.24553 Tube | - | Tube | Active | Triac | No | 1 | 5000Vrms | 400 V | 100V/µs (Typ) | 15mA | 100 mA | 250µA (Typ) | - | 1.18V | 60 mA | -55°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | CSA, DEMKO, FIMKO, NEMKO, SEMKO, UL | ||
0 In Stock Check Lead Time | 1,040 : $0.24553 Tube | - | Tube | Active | Triac | No | 1 | 5000Vrms | 400 V | 100V/µs (Typ) | 15mA | 100 mA | 250µA (Typ) | - | 1.18V | 60 mA | -55°C ~ 100°C | Through Hole | 6-DIP (0.400", 10.16mm) | 6-DIP | CSA, DEMKO, FIMKO, NEMKO, SEMKO, UL | ||
0 In Stock Check Lead Time | 1,040 : $0.24553 Tube | - | Tube | Active | Triac | No | 1 | 5000Vrms | 400 V | 100V/µs (Typ) | 15mA | 100 mA | 250µA (Typ) | - | 1.18V | 60 mA | -55°C ~ 100°C | Through Hole | 6-DIP (0.400", 10.16mm) | 6-DIP | CSA, DEMKO, FIMKO, NEMKO, SEMKO, UL, VDE | ||
0 In Stock Check Lead Time | 2,000 : $0.25956 Tape & Reel (TR) | Tape & Reel (TR) | Active | Triac | No | 1 | 5000Vrms | 400 V | 100V/µs | 15mA | 100 mA | 200µA (Typ) | - | 1.3V | 50 mA | -40°C ~ 100°C | Through Hole | 6-DIP (0.400", 10.16mm) | 6-DIP | CQC, CSA, cUL, FIMKO, UL, VDE | |||
0 In Stock Check Lead Time | 195 : $0.53908 Tube | - | Tube | Active | Triac | No | 1 | 5000Vrms | 400 V | 100V/µs (Typ) | 15mA | 100 mA | 250µA (Typ) | - | 1.18V | 60 mA | -55°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | CSA, DEMKO, FIMKO, NEMKO, SEMKO, UL, VDE |