Showing
1 - 14
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6-DIP SMD
H11F1SR2M
OPTOISOLTR 7.5KV PHOTO FET 6-SMD
onsemi
9,714
In Stock
13,000
Factory
1 : $5.41000
Cut Tape (CT)
1,000 : $2.42443
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active17500Vpk--45µs, 45µs (Max)-DCMOSFET30V-1.3V60 mA--40°C ~ 100°CSurface Mount6-SMD, Gull Wing6-SMD
6-DIP SMD
H11F1SM
OPTOISOLTR 7.5KV PHOTO FET 6-SMD
onsemi
1,047
In Stock
1 : $4.54000
Tube
-
Tube
Active17500Vpk--45µs, 45µs (Max)-DCMOSFET30V-1.3V60 mA--40°C ~ 100°CSurface Mount6-SMD, Gull Wing6-SMD
6-DIP White
H11F1VM
OPTOISOLTR 7.5KV PHOTO FET 6-DIP
onsemi
455
In Stock
1 : $5.41000
Tube
-
Tube
Active17500Vpk--45µs, 45µs (Max)-DCMOSFET30V-1.3V60 mA--40°C ~ 100°CThrough Hole6-DIP (0.300", 7.62mm)6-DIP
H11F1TVM
H11F1TVM
OPTOISOLTR 7.5KV PHOTO FET 6-DIP
onsemi
317
In Stock
1 : $5.41000
Bulk
-
Bulk
Active17500Vpk--45µs, 45µs (Max)-DCMOSFET30V-1.3V60 mA--40°C ~ 100°CThrough Hole6-DIP (0.400", 10.16mm)6-DIP
6-DIP White
H11F1M
OPTOISOLTR 7.5KV PHOTO FET 6-DIP
onsemi
14,019
In Stock
1 : $5.70000
Tube
-
Tube
Active17500Vpk--45µs, 45µs (Max)-DCMOSFET30V-1.3V60 mA--40°C ~ 100°CThrough Hole6-DIP (0.300", 7.62mm)6-DIP
4pin-SO6_side
TLX9175J(TPL,F
PHOTORELAY; 4-PIN SO6; AECQ; ROH
Toshiba Semiconductor and Storage
2,990
In Stock
1 : $4.19000
Cut Tape (CT)
3,000 : $1.79915
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active13750Vrms--200µs, 200µs-DCMOSFET--1.65V25 mA--55°C ~ 105°CSurface Mount6-SOIC (0.173", 4.40mm Width), 4 Leads6-SOP
6-DIP SMD
H11F3SR2M
OPTOISOLTR 7.5KV PHOTO FET 6-SMD
onsemi
431
In Stock
2,000
Factory
1 : $4.31000
Cut Tape (CT)
1,000 : $1.93072
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active17500Vpk--45µs, 45µs (Max)-DCMOSFET15V-1.3V60 mA--40°C ~ 100°CSurface Mount6-SMD, Gull Wing6-SMD
16-SO
TLX9160T(TPL,F
PHOTORELAY; SO16L-T; AECQ; ROHS;
Toshiba Semiconductor and Storage
1,353
In Stock
1 : $7.62000
Cut Tape (CT)
1,500 : $3.41105
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active25000Vrms--1ms, 1ms (Max)-DCMOSFET--1.65V20 mA--40°C ~ 125°CSurface Mount16-SOIC (0.295", 7.50mm Width)16-SO
6-DIP SMD
H11F3SM
OPTOISOLTR 7.5KV PHOTO FET 6-SMD
onsemi
53
In Stock
1 : $4.31000
Tube
-
Tube
Active17500Vpk--45µs, 45µs (Max)-DCMOSFET15V-1.3V60 mA--40°C ~ 100°CSurface Mount6-SMD, Gull Wing6-SMD
MOC3061VM
H11F2
FET OUTPUT OPTOCOUPLER
Fairchild Semiconductor
10,688
Marketplace
224 : $1.34000
Tube
-
Tube
Obsolete15300Vrms--25µs, 25µs (Max)-DCMOSFET30V-1.3V60 mA--55°C ~ 100°CThrough Hole6-DIP (0.300", 7.62mm)6-DIP
435
Marketplace
1 : $6.10000
Bag
-
Bag
Active17500Vpk--25µs, 25µs-DCMOSFET--1.3V60 mA--40°C ~ 100°CThrough Hole6-DIP (0.300", 7.62mm)6-DIP
6-DIP SMD
H11F3SVM
FET OUTPUT OPTOCOUPLER, 7500V IS
Fairchild Semiconductor
998
Marketplace
221 : $1.36000
Bulk
-
Bulk
Active17500Vpk--45µs, 45µs (Max)-DCMOSFET15V-1.3V60 mA--40°C ~ 100°CSurface Mount6-SMD, Gull Wing6-SMD
MOC3061VM
H11F3VM
FET OUTPUT OPTOCOUPLER, 7500V IS
Fairchild Semiconductor
3,625
Marketplace
157 : $1.91000
Bulk
-
Bulk
Active17500Vpk--45µs, 45µs (Max)-DCMOSFET15V-1.3V60 mA--40°C ~ 100°CThrough Hole6-DIP (0.300", 7.62mm)6-DIP
6-DIP SMD
H11F3SR2VM
FET OUTPUT OPTOCOUPLER, 7500V IS
Fairchild Semiconductor
687
Marketplace
157 : $1.91000
Bulk
-
Bulk
Active17500Vpk--45µs, 45µs (Max)-DCMOSFET15V-1.3V60 mA--40°C ~ 100°CSurface Mount6-SMD, Gull Wing6-SMD
Showing
1 - 14
of 14

Optoisolators - Transistor, Photovoltaic Output


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.