Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6-DIP White
4N38M
OPTOISO 4.17KV TRANS W/BASE 6DIP
onsemi
634
In Stock
1 : $0.71000
Tube
-
Tube
Active14170Vrms20% @ 10mA-5µs, 5µs-DCTransistor with Base80V100mA1.15V80 mA1V-40°C ~ 100°CThrough Hole6-DIP (0.300", 7.62mm)6-DIP
8-DIP
6N139
OPTOISO 5KV DARL W/BASE 8DIP
Lite-On Inc.
0
In Stock
2,000 : $0.25200
Tube
-
Tube
Active15000Vrms500% @ 1.6mA2600% @ 1.6mA100ns, 2µs-DCDarlington with Base18V50mA1.1V20 mA--20°C ~ 85°CThrough Hole8-DIP (0.300", 7.62mm)8-DIP
Showing
1 - 2
of 2

Optoisolators - Transistor, Photovoltaic Output


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.