Showing
1 - 12
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Inputs - Side 1/Side 2
Voltage - Isolation
Common Mode Transient Immunity (Min)
Input Type
Output Type
Current - Output / Channel
Data Rate
Propagation Delay tpLH / tpHL (Max)
Rise / Fall Time (Typ)
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6-DIP
MOC5008TM
OPTOCOUP WIDE SCHMT TRIG LP 6DIP
onsemi
0
In Stock
Obsolete
Tube
Obsolete11/07500Vpk-DCOpen Collector50 mA1MHz---4mA--Through Hole6-DIP (0.400", 10.16mm)6-DIP
6-DIP SMD
MOC5008SR2VM
OPTOCOUP VDE SCHMIT TRIG LP SMD
onsemi
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete11/07500Vpk-DCOpen Collector50 mA1MHz---4mA--Surface Mount6-SMD, Gull Wing6-SMD
6-DIP SMD
MOC5008SM
OPTOCOUPLER SCHMIT TRIG LP SMD
onsemi
0
In Stock
Obsolete
Bag
Obsolete11/07500Vpk-DCOpen Collector50 mA1MHz---4mA--Surface Mount6-SMD, Gull Wing6-SMD
6-DIP SMD
MOC5008SVM
OPTOCOUP VDE SCHMIT TRIG LP SMD
onsemi
0
In Stock
Obsolete
Bag
Obsolete11/07500Vpk-DCOpen Collector50 mA1MHz---4mA--Surface Mount6-SMD, Gull Wing6-SMD
6-DIP White
MOC5008M
OPTOCOUPL SCHMITT TRIG OUT 6DIP
onsemi
0
In Stock
Obsolete
Tube
Obsolete11/07500Vpk-DCOpen Collector50 mA1MHz---4mA--Through Hole6-DIP (0.300", 7.62mm)6-DIP
6-DIP SMD
MOC5008FVM
OPTOCOUP VDE SCHMIT TRIG LP 6SMD
onsemi
0
In Stock
Obsolete
Bag
Obsolete11/07500Vpk-DCOpen Collector50 mA1MHz---4mA--Surface Mount6-SMD, Gull Wing6-SMD
6-DIP SMD
MOC5008FM
OPTOCOUP SCHMIT TRIG LO PRO 6SMD
onsemi
0
In Stock
Obsolete
Bag
Obsolete11/07500Vpk-DCOpen Collector50 mA1MHz---1.6mA--Surface Mount6-SMD, Gull Wing6-SMD
6-DIP SMD
MOC5008SR2M
OPTOCOUPLER SCHMIT TRIG LP SMD
onsemi
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete11/07500Vpk-DCOpen Collector50 mA1MHz---4mA--Surface Mount6-SMD, Gull Wing6-SMD
6-DIP
MOC5008TVM
OPTOCOUPLER VDE SCHMIT TRIG 6DIP
onsemi
0
In Stock
Obsolete
Tube
Obsolete11/07500Vpk-DCOpen Collector50 mA1MHz---4mA--Through Hole6-DIP (0.400", 10.16mm)6-DIP
6-DIP SMD
MOC5008FR2M
OPTOCOUP SCHMIT TRIG LO PRO 6SMD
onsemi
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete11/07500Vpk-DCOpen Collector50 mA1MHz---4mA--Surface Mount6-SMD, Gull Wing6-SMD
6-DIP SMD
MOC5008FR2VM
OPTOCOUP VDE SCHMIT TRIG LP 6SMD
onsemi
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete11/07500Vpk-DCOpen Collector50 mA1MHz---4mA--Surface Mount6-SMD, Gull Wing6-SMD
6-DIP White
MOC5008VM
OPTOCOUPLER VDE SCHMIT TRIG 6DIP
onsemi
0
In Stock
Obsolete
Tube
Obsolete11/07500Vpk-DCOpen Collector50 mA1MHz---4mA--Through Hole6-DIP (0.300", 7.62mm)6-DIP
Showing
1 - 12
of 12

Optoisolators - Logic Output


Logic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other styles of optoisolator products by the incorporation of additional output stage circuitry for amplification and threshold detection, providing output signals that are compatible with common logic signal levels. These additional circuits require provision of an external power source for proper operation.