Showing
of 2,190
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
CCT (K)
Flux @ 85°C, Current - Test
Flux @ 25°C, Current - Test
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
CRI (Color Rendering Index)
Current - Max
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
53,894
In Stock
1 : $1.51000
Cut Tape (CT)
600 : $0.65160
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Cool5000K160lm (140lm ~ 180lm)-350mA2.85V160 lm/W701.3A80°Surface Mount1212 (3030 Metric)SMD0.118" L x 0.118" W (3.00mm x 3.00mm)0.084" (2.13mm)
14,937
In Stock
1 : $1.51000
Cut Tape (CT)
600 : $0.65160
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Cool5000K160lm (140lm ~ 180lm)-350mA2.85V160 lm/W701.3A150°Surface Mount1212 (3030 Metric)SMD0.118" L x 0.118" W (3.00mm x 3.00mm)0.062" (1.58mm)
15,971
In Stock
1 : $3.28000
Cut Tape (CT)
3,000 : $1.23553
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Last Time BuyWhite, Neutral4000K-260lm (220lm ~ 300lm)700mA2.8V133 lm/W901.8A120°Surface Mount1212 (3030 Metric)SMD0.118" L x 0.118" W (3.00mm x 3.00mm)0.082" (2.09mm)
1,968
In Stock
1 : $3.72000
Cut Tape (CT)
1,000 : $1.66529
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite--515lm (400lm ~ 630lm)1.4A3V123 lm/W-5A120°Surface Mount1212 (3030 Metric)SMD0.118" L x 0.118" W (3.00mm x 3.00mm)0.032" (0.81mm)
LZ1-00CW02
LZ1-00CW02-0055
LED LZ1 COOL WHITE 5500K 4040
ams-OSRAM USA INC.
1,722
In Stock
1 : $5.18000
Cut Tape (CT)
500 : $2.53050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Cool5500K-205lm (182lm ~ 228lm)1A3.2V64 lm/W75 (Typ)1.2A95°Surface Mount4-SMD, No Lead Exposed Pad40400.173" L x 0.173" W (4.40mm x 4.40mm)0.102" (2.60mm)
2-SMD, J-Lead
LCW MVSG.EC-BXCX-4L8N-1-20-R18
LED MINITOPLED NEU WHT 4000K SMD
ams-OSRAM USA INC.
5,923
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.21271
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Neutral4000K-8lm (6lm ~ 9lm)20mA3.05V131 lm/W82 (Typ)30mA120°Surface Mount2-SMD, J-LeadSMD0.079" L x 0.071" W (2.00mm x 1.80mm)0.055" (1.40mm)
1,799
In Stock
1 : $1.20000
Cut Tape (CT)
1,500 : $0.42392
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Cool5000K-265lm (220lm ~ 310lm)180mA5.52V267 lm/W701.05A120°Surface Mount2020 (5050 Metric)50500.197" L x 0.197" W (5.00mm x 5.00mm)0.031" (0.80mm)
6,000
In Stock
1 : $1.69000
Cut Tape (CT)
2,000 : $0.56741
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite--508lm (430lm ~ 585lm)1A3.2V159 lm/W-1.5A120°Surface Mount1515 (3838 Metric)SMD0.148" L x 0.148" W (3.75mm x 3.75mm)0.024" (0.60mm)
17,612
In Stock
1 : $1.51000
Cut Tape (CT)
600 : $0.65160
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Neutral4000K117lm (104lm ~ 130lm)-350mA2.85V117 lm/W901.3A80°Surface Mount2-SMD, No LeadSMD0.118" L x 0.118" W (3.00mm x 3.00mm)0.084" (2.13mm)
8,891
In Stock
1 : $1.51000
Cut Tape (CT)
600 : $0.65160
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Cool6500K160lm (140lm ~ 180lm)-350mA2.85V160 lm/W701.3A80°Surface Mount1212 (3030 Metric)SMD0.118" L x 0.118" W (3.00mm x 3.00mm)0.084" (2.13mm)
OSLON SSL 80 SERIES
GW CS8PM1.PM-LSLU-XX52-1
LED OSLON COOL WHITE 5700K SMD
ams-OSRAM USA INC.
3,565
In Stock
1 : $1.51000
Cut Tape (CT)
600 : $0.65160
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Cool5700K160lm (140lm ~ 180lm)-350mA2.85V160 lm/W701.3A80°Surface Mount1212 (3030 Metric)SMD0.118" L x 0.118" W (3.00mm x 3.00mm)0.084" (2.13mm)
2,352
In Stock
1 : $8.23000
Cut Tape (CT)
1,000 : $4.08592
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite--533lm (Typ)1.4A3.05V--5A130°Surface Mount2-SMD, No Lead Exposed PadSMD0.154" L x 0.144" W (3.90mm x 3.65mm)0.053" (1.35mm)
9,124
In Stock
1 : $0.45000
Cut Tape (CT)
4,000 : $0.11449
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Cool6500K-68lm (45lm ~ 90lm)140mA3V162 lm/W80200mA120°Surface Mount2-SMD, No LeadSMD0.089" L x 0.089" W (2.25mm x 2.25mm)0.028" (0.70mm)
8,000
In Stock
1 : $0.52000
Cut Tape (CT)
4,000 : $0.13082
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite--52lm (40lm ~ 63lm)140mA3V87 lm/W-200mA120°Surface Mount2-SMD, No LeadSMD0.089" L x 0.089" W (2.25mm x 2.25mm)0.028" (0.70mm)
8,973
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.21271
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Warm3500K--20mA3.05V-82 (Typ)30mA120°Surface Mount2-SMD, J-LeadSMD0.079" L x 0.071" W (2.00mm x 1.80mm)0.055" (1.40mm)
6,000
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.21271
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Cool6500K-8lm (6lm ~ 9lm)20mA3.05V131 lm/W82 (Typ)30mA120°Surface Mount2-SMD, J-LeadSMD0.079" L x 0.071" W (2.00mm x 1.80mm)0.055" (1.40mm)
2-SMD, J-Lead
LCW MVSG.EC-BXCX-4J8K-1
LED MINITOPLED NEU WHT 4500K SMD
ams-OSRAM USA INC.
6,535
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.21271
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Neutral4500K-8lm (6lm ~ 9lm)20mA3.05V131 lm/W82 (Typ)30mA120°Surface Mount2-SMD, J-LeadSMD0.079" L x 0.071" W (2.00mm x 1.80mm)0.055" (1.40mm)
8,715
In Stock
1 : $0.68000
Cut Tape (CT)
4,500 : $0.21281
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite--28lm (26lm ~ 30lm)65mA2.77V156 lm/W90400mA120°Surface Mount1212 (3030 Metric)SMD0.118" L x 0.118" W (3.00mm x 3.00mm)0.028" (0.70mm)
6,000
In Stock
1,500 : $0.35774
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWhite, Neutral4000K-210lm (180lm ~ 240lm)180mA5.55V210 lm/W80800mA120°Surface Mount2020 (5050 Metric)SMD0.197" L x 0.197" W (5.00mm x 5.00mm)0.031" (0.80mm)
3,000
In Stock
1 : $1.01000
Cut Tape (CT)
1,500 : $0.35774
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Cool5000K-210lm (180lm ~ 240lm)180mA5.55V210 lm/W80800mA120°Surface Mount2020 (5050 Metric)SMD0.197" L x 0.197" W (5.00mm x 5.00mm)0.031" (0.80mm)
1,500
In Stock
1,500 : $0.35774
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWhite, Warm3000K-205lm (170lm ~ 240lm)180mA5.55V205 lm/W80800mA120°Surface Mount2020 (5050 Metric)SMD0.197" L x 0.197" W (5.00mm x 5.00mm)0.031" (0.80mm)
6,760
In Stock
1 : $1.06000
Cut Tape (CT)
1,000 : $0.35799
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Cool5600K-32lm (24lm ~ 38lm)140mA3.3V69 lm/W-250mA-Surface Mount6-SMD, J-Lead6-PLCC0.130" L x 0.118" W (3.30mm x 3.00mm)0.083" (2.10mm)
2,785
In Stock
1 : $1.07000
Cut Tape (CT)
1,500 : $0.37893
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Neutral4000K-210lm (180lm ~ 240lm)45mA22.2V210 lm/W80200mA120°Surface Mount2020 (5050 Metric)SMD0.197" L x 0.197" W (5.00mm x 5.00mm)0.031" (0.80mm)
5,280
In Stock
1 : $1.31000
Cut Tape (CT)
900 : $0.49586
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Neutral4000K150lm (135lm ~ 164lm)-350mA2.85V150 lm/W801.3A120°Surface Mount1212 (3030 Metric)SMD0.118" L x 0.118" W (3.00mm x 3.00mm)0.068" (1.73mm)
2,965
In Stock
1 : $1.31000
Cut Tape (CT)
900 : $0.49586
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Warm3500K147lm (130lm ~ 164lm)-350mA2.85V147 lm/W801.3A120°Surface Mount1212 (3030 Metric)SMD0.118" L x 0.118" W (3.00mm x 3.00mm)0.068" (1.73mm)
Showing
of 2,190

ams-OSRAM USA INC. LED White Lighting


LED lighting kit products combine a variety of components needed to implement an LED-based lighting solution, which is typically adapted for some particular use case such as under-cabinet illumination. Typically consisting of an AC-DC power adapter, a connectorized LED strip or array, cabling, and mounting hardware, these kits allow a user to avoid the inconvenience of selecting and ordering these components separately.