Showing
1 - 25
of 839
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
224,119
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.09066
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBlueStandard--28.1mcdRectangle with Flat Top1.00mm x 0.50mm2.8V5mA130°Surface Mount472nm468nm-0402 (1005 Metric)04021.00mm L x 0.50mm W0.55mm
177,328
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.10537
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, CoolStandard--112.5mcdRectangle with Flat Top1.10mm x 0.80mm2.93V5mA130°Surface Mount7000K--0603 (1608 Metric)06031.60mm L x 0.80mm W0.75mm
474,309
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.11727
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreenStandard--35mcdRectangle with Flat Top1.60mm x 0.80mm2.1V20mA160°Surface Mount570nm572nm-0603 (1608 Metric)06031.60mm L x 0.80mm W0.65mm
257,211
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.11727
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRedStandard--63mcdRectangle with Flat Top1.60mm x 0.80mm2.1V20mA160°Surface Mount633nm645nm-0603 (1608 Metric)06031.60mm L x 0.80mm W0.65mm
387,430
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.11727
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRedStandard--4mcdRectangle with Flat Top1.60mm x 0.80mm1.8V2mA160°Surface Mount628nm640nm-0603 (1608 Metric)06031.60mm L x 0.80mm W0.65mm
128,310
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.11727
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveYellowStandard--80mcdRectangle with Flat Top1.60mm x 0.80mm2.1V20mA160°Surface Mount589nm591nm-0603 (1608 Metric)06031.60mm L x 0.80mm W0.65mm
238,771
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.11727
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveYellowStandard--7.5mcdRectangle with Flat Top1.60mm x 0.80mm1.8V2mA160°Surface Mount588nm591nm-0603 (1608 Metric)06031.60mm L x 0.80mm W0.65mm
91,863
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.12236
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, CoolStandardYellowDiffused112.5mcdRectangle with Flat Top1.00mm x 0.50mm2.9V5mA130°Surface Mount7000K--0402 (1005 Metric)04021.00mm L x 0.50mm W0.45mm
373,140
In Stock
1 : $0.55000
Cut Tape (CT)
3,000 : $0.13936
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreenStandard--15mcdRectangle with Flat Top1.60mm x 0.80mm2.1V20mA160°Surface Mount561nm562nm-0603 (1608 Metric)06031.60mm L x 0.80mm W0.65mm
386,405
In Stock
1 : $0.64000
Cut Tape (CT)
6,000 : $0.14832
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveYellowStandardColorlessClear18000mcdRound with Domed Top1.80mm Dia2.3V50mA11°Surface Mount589nm591nm-2-SMD, Gull Wing2-SMD2.30mm L x 2.30mm W2.97mm
284,496
In Stock
1 : $0.64000
Cut Tape (CT)
6,000 : $0.14832
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRedStandardColorlessClear14500mcdRound with Domed Top1.80mm Dia2.2V50mA11°Surface Mount624nm632nm-2-SMD, Gull Wing2-SMD2.30mm L x 2.30mm W2.97mm
20,437
In Stock
1 : $1.18000
Cut Tape (CT)
2,000 : $0.39727
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRed, Green, Blue (RGB)IndependentColorlessDiffused730mcd Red, 1030mcd Green, 240mcd BlueRectangle with Flat Top2.00mm x 2.20mm2V Red, 3.1V Green, 3V Blue20mA120°Surface Mount624nm Red, 526nm Green, 469nm Blue630nm Red, 518nm Green, 468nm Blue-6-PLCC6-PLCC3.20mm L x 2.80mm W1.65mm
2,531
In Stock
1 : $1.22000
Cut Tape (CT)
1,500 : $0.43260
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, CoolStandard--980mcdRound with Flat Top2.40mm Dia3.7V20mA120°Surface Mount5500K--2-SMD, J-Lead2-PLCC3.00mm L x 2.80mm W1.85mm
26,396
In Stock
1 : $0.29000
Cut Tape (CT)
3,000 : $0.06592
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRedStandard--54mcdRectangle with Flat Top1.10mm x 0.80mm2V20mA130°Surface Mount631nm639nm-0603 (1608 Metric)06031.60mm L x 0.80mm W1.00mm
43,780
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.07004
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveYellowStandard--104mcdRectangle with Flat Top1.10mm x 0.80mm2.1V20mA130°Surface Mount591nm588nm-0603 (1608 Metric)06031.60mm L x 0.80mm W1.00mm
31,695
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.07004
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreenStandard--35mcdRectangle with Flat Top1.10mm x 0.80mm2V20mA130°Surface Mount571nm574nm-0603 (1608 Metric)06031.60mm L x 0.80mm W1.00mm
8,993
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.07004
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveOrangeStandard--90mcdRectangle with Flat Top1.10mm x 0.80mm2V20mA130°Surface Mount605nm611nm-0603 (1608 Metric)06031.60mm L x 0.80mm W1.00mm
11,518
In Stock
1 : $0.34000
Cut Tape (CT)
3,000 : $0.07828
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveYellowStandard--104mcdRectangle with Flat Top1.00mm x 0.50mm2V20mA130°Surface Mount592nm588nm-0402 (1005 Metric)04021.00mm L x 0.50mm W0.55mm
151,275
In Stock
1 : $0.34000
Cut Tape (CT)
3,000 : $0.07830
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveOrangeStandard--90mcdRectangle with Flat Top1.00mm x 0.50mm2V20mA130°Surface Mount605nm611nm-0402 (1005 Metric)04021.00mm L x 0.50mm W0.55mm
15,866
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.08343
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBlueStandard--104mcdRectangle with Flat Top1.10mm x 0.80mm3.3V20mA130°Surface Mount470nm468nm-0603 (1608 Metric)06031.60mm L x 0.80mm W1.00mm
26,292
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.10197
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBlueStandard--104mcdRectangle with Flat Top1.10mm x 0.80mm3.3V20mA130°Surface Mount470nm468nm-0603 (1608 Metric)06031.60mm L x 0.80mm W1.00mm
231,592
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.10753
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreenStandard--260.5mcdRectangle with Flat Top1.10mm x 0.80mm3.2V20mA130°Surface Mount525nm530nm-0603 (1608 Metric)06031.60mm L x 0.80mm W1.00mm
4,229
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.10753
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRedStandard-Clear10mcdRectangle with Flat Top1.50mm x 0.90mm1.8V2mA120°Surface Mount630nm643nm-2-SMD, J-LeadSMD MiniLED2.20mm L x 1.40mm W1.40mm
40,582
In Stock
1 : $0.43000
Cut Tape (CT)
1,500 : $0.10918
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRedStandard-Clear13mcdRound with Flat Top2.40mm Dia1.8V2mA120°Surface Mount630nm635nm-2-SMD, J-Lead2-PLCC3.00mm L x 2.80mm W1.85mm
26,847
In Stock
1 : $0.40000
Cut Tape (CT)
1,500 : $0.11124
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreenStandard-Clear1.6mcdRound with Flat Top2.40mm Dia1.9V2mA120°Surface Mount569nm565nm-2-SMD, J-Lead2-PLCC3.00mm L x 2.80mm W1.85mm
Showing
1 - 25
of 839

Vishay Semiconductor Opto Division LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.