Green-Yellow LED Indication - Discrete

Results: 10
Manufacturer
Broadcom LimitedEverlight Electronics Co LtdQT Brightek (QTB)Rohm SemiconductorVenkel
Series
-ASCY-Cx0x-xxxx2CTLPicoLED™QBL8XX30Y
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Lens Color
ColorlessWhite
Lens Transparency
-Clear
Millicandela Rating
2.1mcd12mcd16mcd31mcd40mcd45mcd140mcd460mcd
Lens Style
Oval with Flat TopRectangle with Flat TopRound with Domed TopSquare with Flat Top
Lens Size
0.60mm1.00mm x 0.50mm1.00mm x 0.80mm1.40mm x 1.25mm1.65mm x 1.10mm1.90mm Dia2.00mm x 1.60mm5.00mm Dia
Voltage - Forward (Vf) (Typ)
1.7V1.9V2V2.05V2.1V
Current - Test
1mA10mA20mA
Viewing Angle
25°30°120°130°140°-
Mounting Type
Surface MountSurface Mount, Bottom EntryThrough Hole
Wavelength - Dominant
569nm571nm573nm574nm
Wavelength - Peak
570nm572nm573nm575nm576nm-
Package / Case
2-SMD, No Lead2-SMD, Yoke Bend2-SMD, Z-Bend0402 (1005 Metric)0402 (1006 Metric)0603 (1608 Metric)0805 (2012 Metric)1206 (3216 Metric)Radial
Supplier Device Package
0402 (1005 Metric)0603 (1608 Metric)0805 (2012 Metric)08051006 (0402)1206 (3216 Metric)2216/2-DFN (2.2x1.6)T-1 3/4 (5mm)Yoke LeadZ-Bend
Size / Dimension
1.00mm L x 0.50mm W1.00mm L x 0.60mm W1.60mm L x 0.80mm W2.00mm L x 1.25mm W2.10mm L x 2.00mm W2.18mm L x 1.60mm W2.50mm L x 2.00mm W3.20mm L x 1.60mm W5.00mm Dia
Height (Max)
0.25mm0.50mm0.60mm0.85mm0.90mm1.10mm1.20mm2.90mm8.90mm
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
SMLP1 Series
SML-P11MTT86R
LED GREEN-YELLOW CLEAR 1006 SMD
Rohm Semiconductor
17,829
In Stock
1 : $0.42000
Cut Tape (CT)
5,000 : $0.09100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreen-YellowStandardColorlessClear2.1mcdSquare with Flat Top0.60mm1.9V1mA-Surface Mount569nm--0402 (1006 Metric)1006 (0402)1.00mm L x 0.60mm W0.25mm
CTL1206FWH1T
CTL0603FGR1T
LED GRN-YLW CLEAR 0603 SMD
Venkel
26,974
Marketplace
4,000 : $0.02054
Tape & Reel (TR)
Tape & Reel (TR)
ActiveGreen-YellowStandardColorlessClear40mcdRectangle with Flat Top1.00mm x 0.80mm1.7V20mA130°Surface Mount574nm576nm-0603 (1608 Metric)0603 (1608 Metric)1.60mm L x 0.80mm W0.50mm
CTL0402FBL1T-L
CTL0402FGR1T
LED GRN-YLW CLEAR 0402 SMD
Venkel
34,590
Marketplace
4,000 : $0.02784
Tape & Reel (TR)
Tape & Reel (TR)
ActiveGreen-YellowStandardColorlessClear45mcdRectangle with Flat Top1.00mm x 0.50mm2.1V20mA130°Surface Mount571nm573nm-0402 (1005 Metric)0402 (1005 Metric)1.00mm L x 0.50mm W0.60mm
CTL1206FWH1T
CTL0805FGR1T
LED GRN-YLW CLEAR 0805 SMD
Venkel
12,075
Marketplace
4,000 : $0.03155
Tape & Reel (TR)
Tape & Reel (TR)
ActiveGreen-YellowStandardColorlessClear40mcdRectangle with Flat Top1.40mm x 1.25mm1.7V20mA140°Surface Mount574nm576nm-0805 (2012 Metric)0805 (2012 Metric)2.00mm L x 1.25mm W0.90mm
CTL0603FGR2T
CTL1206FGR1T
LED GRN-YLW CLEAR 1206 SMD
Venkel
26,640
Marketplace
3,000 : $0.04082
Tape & Reel (TR)
Tape & Reel (TR)
ActiveGreen-YellowStandardColorlessClear40mcdRectangle with Flat Top2.00mm x 1.60mm1.7V20mA140°Surface Mount574nm576nm-1206 (3216 Metric)1206 (3216 Metric)3.20mm L x 1.60mm W1.20mm
QBL8AG15C
QBL8AG30C
LED GRN-YLW CLEAR T-1 3/4 T/H
QT Brightek (QTB)
567
In Stock
1 : $0.39000
Bulk
Bulk
ActiveGreen-YellowStandardColorlessClear460mcdRound with Domed Top5.00mm Dia2V20mA30°Through Hole573nm--RadialT-1 3/4 (5mm)5.00mm Dia8.90mm
0
In Stock
Check Lead Time
1 : $0.60000
Cut Tape (CT)
5,000 : $0.13847
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreen-YellowStandardColorlessClear12mcdRound with Domed Top1.90mm Dia2V20mA25°Surface Mount573nm575nm-2-SMD, Yoke BendYoke Lead2.10mm L x 2.00mm W2.90mm
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteGreen-YellowStandardColorlessClear16mcdRound with Domed Top1.90mm Dia2.05V10mA25°Surface Mount, Bottom Entry571nm570nm-2-SMD, Z-BendZ-Bend2.50mm L x 2.00mm W2.90mm
0
In Stock
Active
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreen-YellowStandardColorlessClear31mcdRectangle with Flat Top1.40mm x 1.25mm2V20mA140°Surface Mount573nm575nm-0805 (2012 Metric)08052.00mm L x 1.25mm W1.10mm
LED GRN-YLW 2216 2DFN SMD
ASMY-CF00-AQ302
LED GRN-YLW 2216 2DFN SMD
Broadcom Limited
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteGreen-YellowStandardWhite-140mcdOval with Flat Top1.65mm x 1.10mm2.1V20mA120°Surface Mount571nm572nm-2-SMD, No Lead2216/2-DFN (2.2x1.6)2.18mm L x 1.60mm W0.85mm
Showing
of 10

Green-Yellow LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.