950mcd LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,250 In Stock | 1 : $1.04000 Cut Tape (CT) 3,000 : $0.34932 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 950mcd | Round with Flat Top | 1.10mm Dia | 3.1V | 20mA | 30° | Surface Mount | 470nm | 468nm | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 1.40mm | ||
18,401 In Stock | 1 : $1.08000 Cut Tape (CT) 4,000 : $0.34071 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | Standard | - | - | 950mcd | Rectangle with Flat Top | 1.00mm x 0.80mm | 3.4V | 20mA | 140° | Surface Mount | - | - | - | 0603 (1608 Metric) | 2-SMD | 1.60mm L x 0.80mm W | 0.70mm | ||
8,431 In Stock | 1 : $0.74000 Cut Tape (CT) 8,000 : $0.20909 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Orange | Standard | - | - | 950mcd | Round with Flat Top | 2.40mm Dia | 2.1V | 20mA | 120° | Surface Mount | 605nm | 611nm | - | 2-SMD, J-Lead | 2-PLCC | 3.00mm L x 2.80mm W | 1.85mm | |||
3,295 In Stock | 1 : $0.50000 Bulk | - | Bulk | Active | Blue | Standard | Blue | Diffused | 950mcd | Oval with Domed Top | 5.20mm x 4.60mm | 3.2V | 20mA | 55°, 35° | Through Hole | 470nm | - | - | Radial | 5mm Oval | - | 8.30mm | ||
1,014 In Stock | 1 : $0.74000 Cut Tape (CT) 1,500 : $0.24792 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Orange | Standard | - | - | 950mcd | Round with Flat Top | 2.40mm Dia | 2.1V | 20mA | 120° | Surface Mount | 605nm | 611nm | - | 2-SMD, J-Lead | 2-PLCC | 3.00mm L x 2.80mm W | 1.85mm | |||
0 In Stock Check Lead Time | 1 : $0.57000 Cut Tape (CT) 4,000 : $0.17316 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Orange | - | - | Clear | 950mcd | Round with Flat Top | 2.40mm Dia | 2V | 20mA | 120° | Surface Mount | 603nm | 609nm | - | 2-PLCC | 2-PLCC | 3.20mm L x 1.30mm W | 2.10mm | ||
10,000 Marketplace | 10 : $0.22500 Strip | - | Strip | Active | Yellow | - | - | - | 950mcd | Round with Flat Top | 2.40mm Dia | 2.1V | 20mA | 120° | Surface Mount | 590nm | - | - | 2-PLCC | 2-PLCC | - | 1.95mm | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Red | Standard | Red | Diffused | 950mcd | Oval with Domed Top | 5.20mm x 3.80mm | 2.1V | 20mA | 110°, 50° | Through Hole | 624nm | - | - | Radial | 5mm Oval | - | 7.00mm |