6800mcd LED Indication - Discrete

Results: 4
Manufacturer
American Bright Optoelectronics Corporationams-OSRAM USA INC.QT Brightek (QTB)
Series
-QBLP670TOPLED®
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
WhiteWhite, NeutralWhite, Warm
Configuration
-Standard
Lens Color
-Colorless
Lens Transparency
ClearDiffused
Lens Style
Oval with Flat TopRound with Domed Top
Lens Size
2.40mm Dia2.60mm x 2.40mm4.98mm Dia
Voltage - Forward (Vf) (Typ)
2.9V3.1V
Current - Test
20mA50mA
Viewing Angle
30°110°
Mounting Type
Surface MountThrough Hole
Wavelength - Dominant
3000K4000K-
Package / Case
2-PLCCRadial
Supplier Device Package
5mm2-PLCC
Size / Dimension
3.20mm L x 2.80mm W-
Height (Max)
2.13mm3.80mm10.45mm
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
32,275
In Stock
1 : $0.53000
Bulk
-
Bulk
ActiveWhite-ColorlessClear6800mcdRound with Domed Top4.98mm Dia2.9V20mA30°Through Hole---Radial5mm-10.45mm
2,235
In Stock
1 : $0.56000
Cut Tape (CT)
2,000 : $0.14249
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite--Diffused6800mcdOval with Flat Top2.60mm x 2.40mm2.9V50mA110°Surface Mount---2-PLCC2-PLCC3.20mm L x 2.80mm W2.13mm
QBLP670D-IW-CW
QBLP670D-IW-NW
LED NEUTRAL WHT CLEAR 2PLCC SMD
QT Brightek (QTB)
5,915
In Stock
1 : $0.50000
Cut Tape (CT)
2,000 : $0.15150
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, NeutralStandardColorlessClear6800mcdRound with Domed Top2.40mm Dia3.1V20mA30°Surface Mount4000K--2-PLCC2-PLCC3.20mm L x 2.80mm W3.80mm
QBLP670D-IW-CW
QBLP670D-IW-WW
LED WARM WHITE CLEAR 2PLCC SMD
QT Brightek (QTB)
907
In Stock
1 : $0.50000
Cut Tape (CT)
2,000 : $0.15150
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, WarmStandardColorlessClear6800mcdRound with Domed Top2.40mm Dia3.1V20mA30°Surface Mount3000K--2-PLCC2-PLCC3.20mm L x 2.80mm W3.80mm
Showing
of 4

6800mcd LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.