Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
0
In Stock
Discontinued at Digi-Key
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-KeyRed, Green, Blue (RGB)Common Anode--675mcd Red, 1055mcd Green, 337mcd BlueRound with Flat Top-2V Red, 3.2V Green, 3.2V Blue20mA Red, 20mA Green, 20mA Blue120°Surface Mount621.5nm Red, 530nm Green, 470nm Blue630nm Red, 527nm Green, 470nm Blue-4-PLCC4-PLCC3.20mm L x 2.80mm W2.10mm
0
In Stock
Discontinued at Digi-Key
-
Tape & Reel (TR)
Discontinued at Digi-KeyRed, Green, Blue (RGB)Common Anode--675mcd Red, 1055mcd Green, 337mcd BlueRound with Flat Top-2V Red, 3.2V Green, 3.2V Blue20mA Red, 20mA Green, 20mA Blue120°Surface Mount621.5nm Red, 530nm Green, 470nm Blue630nm Red, 527nm Green, 470nm Blue-4-PLCC4-PLCC3.20mm L x 2.80mm W2.10mm
0
In Stock
Discontinued at Digi-Key
Tape & Reel (TR)
Discontinued at Digi-KeyRed, Green, Blue (RGB)Common Anode--675mcd Red, 1055mcd Green, 337mcd BlueRound with Flat Top-2V Red, 3.2V Green, 3.2V Blue20mA Red, 20mA Green, 20mA Blue-Surface Mount622nm Red, 530nm Green, 468nm Blue--4-PLCC4-PLCC3.20mm L x 2.80mm W2.10mm
0
In Stock
Discontinued at Digi-Key
Tape & Reel (TR)
Discontinued at Digi-KeyRed, Green, Blue (RGB)Common Anode--675mcd Red, 1055mcd Green, 337mcd BlueRound with Flat Top-2V Red, 3.2V Green, 3.2V Blue20mA Red, 20mA Green, 20mA Blue-Surface Mount622nm Red, 530nm Green, 473nm Blue--4-PLCC4-PLCC3.20mm L x 2.80mm W2.10mm
Showing
1 - 4
of 4

675mcd Red, 1055mcd Green, 337mcd Blue LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.