650nm LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,164 In Stock | 1 : $0.30000 Bulk | - | Bulk | Active | Red | Standard | Red | Clear | 5mcd | Round with Domed Top | 3.00mm Dia | 2.1V | 20mA | 35° | Through Hole | 650nm | 700nm | - | Radial | 3.0mm Round | - | 5.10mm | ||
46,664 In Stock | 1 : $0.35000 Bulk | - | Bulk | Active | Red | - | Red | Diffused | 0.7mcd | Rectangle with Flat Top | 4.00mm x 2.00mm | 2.1V | 20mA | 120° | Through Hole | 650nm | 700nm | - | Radial | Rectangular 2mmx4mm | 4.00mm L x 2.00mm W | 5.45mm | ||
1,000 Marketplace | 1,000 : $0.39000 Bulk | - | Bulk | Active | Red | Standard | Red | Diffused | 3mcd | Round with Domed Top | 3mm, T-1 | 2.1V | 20mA | 76° | Through Hole | 650nm | 697nm | - | Radial | T-1 | - | 20.30mm | ||
3,948 Marketplace | 1 : $3.47000 Bag | - | Bag | Active | Red | Standard | Red | Diffused | 60mcd | Round with Domed Top | 5.00mm Dia | 5V | 20mA | 40° | Through Hole | 650nm | 655nm | Flashing | Radial | 5mm | 5.00mm Dia | 12.29mm | ||
0 In Stock Check Lead Time | 20,000 : $0.04264 Bulk | - | Bulk | Active | Red | - | Red | Diffused | 13mcd | Round with Domed Top | 3mm, T-1 | 2.3V | 20mA | 35° | Through Hole | 650nm | 700nm | - | Radial | 3mm | 3.00mm Dia | 6.85mm | ||
0 In Stock | Discontinued at Digi-Key | - | Bulk | Discontinued at Digi-Key | Red | Standard | Red | Diffused | 0.7mcd | Rectangle with Flat Top | 4.00mm x 2.00mm | 2.1V | 20mA | 120° | Through Hole | 650nm | 700nm | - | Radial, Rectangular Case | Rectangular 2mmx4mm | - | 5.20mm | ||
0 Marketplace | Active | Bulk | Active | Red | - | Red | Diffused | 5mcd | Round with Domed Top | 5mm, T-1 3/4 | 2.1V | 20mA | 38° | Through Hole | 650nm | 700nm | - | Radial | T-1 3/4 | - | 7.50mm | |||
0 Marketplace | Active | Bulk | Active | Red | - | Red | Diffused | 3mcd | Round with Domed Top | 3mm, T-1 | 2.1V | 20mA | 56° | Through Hole | 650nm | 700nm | - | Radial | T-1 (3mm) | - | 5.70mm | |||
0 Marketplace | Active | Bulk | Active | Red | - | Red | Diffused | 6mcd | Round with Domed Top | 5mm, T-1 3/4 | 2.1V | 20mA | 30° | Through Hole | 650nm | 700nm | - | Radial | T-1 3/4 | - | 8.60mm | |||
0 Marketplace | Active | Bulk | Active | Red | - | Red | Diffused | 3.5mcd | Round with Domed Top | 5mm, T-1 3/4 | 2.1V | 20mA | 35° | Through Hole | 650nm | 700nm | - | Radial | T-1 3/4 | - | 8.70mm | |||
0 Marketplace | Active | Bulk | Active | Red | - | Red | Diffused | 3mcd | Round with Domed Top | 3mm, T-1 | 2.1V | 20mA | 55° | Through Hole | 650nm | 700nm | - | Radial | T-1 (3mm) | - | 4.60mm | |||
0 Marketplace | Active | Bulk | Active | Red | - | Red | Diffused | 8mcd | Round with Domed Top | 1.80mm Dia | 2.1V | 20mA | 30° | Through Hole | 650nm | 700nm | - | Radial | 1.8mm | 3.30mm L x 2.40mm W | 3.00mm |