Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
WL-SBSW Series
155124RV73200
LED GRN/RED CLEAR 2SMD R/A
Würth Elektronik
4,393
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.17500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreen, RedCommon AnodeColorlessClear30mcd Green, 60mcd RedRectangle with Domed Top2.20mm x 1.00mm2.1V Green, 2V Red20mA Green, 20mA Red120°Surface Mount, Right Angle571nm Green, 624nm Red573nm Green, 632nm Red-2-SMD, Side View2-SMD3.20mm L x 1.50mm W1.00mm
WL-SBRW Series
156125RV73000
LED GRN/RED CLEAR 4SMD BOTTOM
Würth Elektronik
12,297
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.20700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreen, RedIndependentColorlessClear170mcd Green, 110mcd RedSquare with Flat Top1.20mm2.1V Green, 2V Red20mA Green, 20mA Red120°Surface Mount, Bottom Entry571nm Green, 624nm Red573nm Green, 632nm Red-4-SMD, No Lead4-SMD3.20mm L x 1.20mm W0.80mm
APGF0606SYKCGK-TT-C2
APGF0606SEEKCGKCTTC2
0.65X0.65X0.2MM (0202) RED/GREEN
Kingbright
3,532
In Stock
1 : $0.93000
Cut Tape (CT)
4,000 : $0.29411
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreen, RedIndependentColorlessClear8mcd Green, 80mcd RedSquare with Flat Top0.65mm1.92V Green, 1.95V Red5mA Green, 5mA Red140°Surface Mount571nm Green, 624nm Red572nm Green, 632nm Red-4-SMD, No Lead4-SMD0.65mm L x 0.65mm W0.25mm
APGF0606SEEKCGKXC-TT
APGF0606SEEKCGKXC-TT
0.65X0.65X0.2MM (0202) RED/GREEN
Kingbright
50
In Stock
1 : $0.93000
Cut Tape (CT)
4,000 : $0.29411
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreen, RedCommon AnodeColorlessClear8mcd Green, 80mcd RedSquare with Flat Top0.65mm1.92V Green, 1.95V Red5mA Green, 5mA Red140°Surface Mount571nm Green, 624nm Red572nm Green, 632nm Red-4-SMD, No Lead4-SMD0.65mm L x 0.65mm W0.25mm
LTST-C195K
LTST-C195KGJEKT
LED GREEN/RED CLEAR 4SMD
Lite-On Inc.
0
In Stock
8,000 : $0.09238
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveGreen, RedIndependentColorlessClear35mcd Green, 45mcd RedRectangle with Flat Top1.10mm x 1.50mm2V Green, 2V Red20mA130°Surface Mount571nm Green, 624nm Red574nm Green, 632nm Red-4-SMD, No Lead4-SMD1.60mm L x 1.50mm W0.65mm
Showing
of 5

571nm Green, 624nm Red LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.