Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
APFA3010
APFA3010SURKCGKSYKC
LED GREEN/RED/YLW CLEAR 4SMD R/A
Kingbright
46,897
In Stock
1 : $0.89000
Cut Tape (CT)
2,000 : $0.28119
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreen, Red, YellowCommon AnodeColorlessClear45mcd Green, 220mcd Red, 180mcd YellowRectangle with Domed Top2.00mm x 1.00mm2.1V Green, 1.95V Red, 2V Yellow20mA Green, 20mA Red, 20mA Yellow150°Surface Mount, Right Angle570nm Green, 630nm Red, 590nm Yellow574nm Green, 645nm Red, 590nm Yellow-4-SMD, No Lead4-SMD3.00mm L x 1.50mm W1.20mm
APTF1616SURKCGKSYKC
APTF1616SURKCGKSYKC
LED GREEN/RED/YELLOW CLEAR 4SMD
Kingbright
23,071
In Stock
1 : $1.05000
Cut Tape (CT)
2,000 : $0.35481
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreen, Red, YellowCommon AnodeColorlessClear55mcd Green, 250mcd Red, 120mcd YellowRectangle with Flat Top1.10mm x 1.60mm2.1V Green, 1.95V Red, 2V Yellow20mA Green, 20mA Red, 20mA Yellow120°Surface Mount570nm Green, 630nm Red, 590nm Yellow574nm Green, 650nm Red, 590nm Yellow-4-SMD, No Lead4-SMD1.60mm L x 1.60mm W0.90mm
Showing
1 - 2
of 2

570nm Green, 630nm Red, 590nm Yellow LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.