35mcd Red, 110mcd Green, 45mcd Blue LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Red, Green, Blue (RGB) | Common Anode | White | Diffused | 35mcd Red, 110mcd Green, 45mcd Blue | Rectangle with Flat Top | 1.00mm x 0.60mm | 2.1V Red, 3.1V Green, 3V Blue | 5mA Red, 5mA Green, 5mA Blue | - | Surface Mount | 624nm Red, 527nm Green, 470nm Blue | - | - | 0404 (1010 Metric) | PICOLED | 1.00mm L x 1.00mm W | 0.25mm | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Red, Green, Blue (RGB) | Common Anode | White | Diffused | 35mcd Red, 110mcd Green, 45mcd Blue | Rectangle with Flat Top | 1.00mm x 0.60mm | 2.1V Red, 3.1V Green, 3V Blue | 5mA Red, 5mA Green, 5mA Blue | - | Surface Mount | 624nm Red, 527nm Green, 470nm Blue | - | - | 0404 (1010 Metric) | PICOLED | 1.00mm L x 1.00mm W | 0.25mm | |||
0 In Stock | Obsolete | Strip | Obsolete | Red, Green, Blue (RGB) | Common Anode | White | Diffused | 35mcd Red, 110mcd Green, 45mcd Blue | Rectangle with Flat Top | 1.00mm x 0.60mm | 2.2V Red, 3.3V Green, 3.2V Blue | 5mA Red, 5mA Green, 5mA Blue | 120° Red, 116° Green, 120° Blue | Surface Mount | 624nm Red, 527nm Green, 470nm Blue | - | - | 0404 (1010 Metric) | 0404 | 1.00mm L x 1.00mm W | 0.20mm | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Red, Green, Blue (RGB) | Common Anode | White | Diffused | 35mcd Red, 110mcd Green, 45mcd Blue | Rectangle with Flat Top | 1.00mm x 1.00mm | 2.2V Red, 3.3V Green, 3.2V Blue | 5mA Red, 5mA Green, 5mA Blue | 120° Red, 116° Green, 120° Blue | Surface Mount | 624nm Red, 527nm Green, 470nm Blue | - | - | 0404 (1010 Metric) | 0404 | 1.00mm L x 1.00mm W | 0.20mm |