Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
40,390
In Stock
1 : $0.62000
Cut Tape (CT)
2,000 : $0.18742
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyOrangeStandardColorlessClear2950mcdRound with Flat Top2.40mm Dia2.15V50mA120°Surface Mount606nm610nm-4-PLCC4-PLCC3.20mm L x 2.80mm W2.10mm
0
In Stock
Check Lead Time
2,300 : $0.16483
Tape & Reel (TR)
Tape & Reel (TR)
ActiveBlue--Diffused2950mcdRound with Domed Top2.45mm Dia3.1V20mA-Surface Mount470nm--4-PLCC4-PLCC3.20mm L x 2.80mm W3.65mm
LED ORANGE-RED CLEAR 4PLCC SMD
ASMT-SHB4-PW905
LED ORANGE-RED CLEAR 4PLCC SMD
Broadcom Limited
0
In Stock
Check Lead Time
14,000 : $0.29179
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveOrange-RedStandardColorlessClear2950mcdRound with Flat Top2.20mm Dia2.2V50mA120°Surface Mount615nm621nm-4-PLCC4-PLCC3.20mm L x 2.80mm W2.10mm
0
In Stock
Check Lead Time
10,000 : $0.08237
Tape & Reel (TR)
Tape & Reel (TR)
ActiveRed-ColorlessClear2950mcdRound with Flat Top2.40mm Dia2.15V50mA120°Surface Mount625nm634nm-4-PLCC4-PLCC3.20mm L x 1.30mm W2.10mm
0
In Stock
Check Lead Time
10,000 : $0.08237
Tape & Reel (TR)
Tape & Reel (TR)
ActiveRed-ColorlessClear2950mcdRound with Flat Top2.40mm Dia2.15V50mA120°Surface Mount625nm634nm-4-PLCC4-PLCC3.20mm L x 1.30mm W2.10mm
E6SF
LO E6SF-ABCB-24-1-ZI
LED ORANGE CLEAR 4PLCC SMD
ams-OSRAM USA INC.
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteOrangeStandardColorlessClear2950mcdRound with Flat Top2.40mm Dia2.15V50mA120°Surface Mount606nm610nm-4-PLCC4-PLCC3.20mm L x 2.80mm W2.10mm
LED 5MM MINI OVAL RED/ORN TH
HLMP-AH65-Z10DD
LED 5MM MINI OVAL RED/ORN TH
Broadcom Limited
0
In Stock
Active
-
Tape & Box (TB)
ActiveOrange-RedStandard-Diffused2950mcdOval with Domed Top5.20mm x 3.80mm2.1V20mA30° x 70°Through Hole615nm621nm-Radial5mm Oval5.20mm L x 3.80mm W8.90mm
0
In Stock
Last Time Buy
Tape & Reel (TR)
Last Time BuyOrange-ColorlessClear2950mcdRound with Flat Top2.40mm Dia2.15V50mA120°Surface Mount605nm610nm-4-PLCC4-PLCC3.20mm L x 2.80mm W2.10mm
0
In Stock
Active
Tape & Reel (TR)
ActiveRed-ColorlessClear2950mcdRound with Flat Top2.40mm Dia2.2V50mA120°Surface Mount633nm645nm-4-PLCC4-PLCC3.20mm L x 2.80mm W2.10mm
0
In Stock
Active
Tape & Reel (TR)
ActiveRed-ColorlessClear2950mcdRound with Flat Top2.40mm Dia2.15V50mA120°Surface Mount633nm645nm-4-PLCC4-PLCC3.20mm L x 0.90mm W3.50mm
Showing
of 10

2950mcd LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.