undefined

Results: 0
Manufacturer
American Bright Optoelectronics CorporationAmerican Opto Plus LEDams-OSRAM USA INC.ams-OSRAM USA INC.APEM Inc.Broadcom LimitedCreeLED, Inc.DialightEverlight Electronics Co LtdHarvatek CorporationInoluxKingbright
Series
-*25255630599AA3529AAD1-9090AB-10TAB-EZDAB-EZPAdvanced Power TOPLED®Advanced Power TOPLED® Plus
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Part Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Color
-AmberAmber, BlueAmber, Blue, Cyan, Green, Lime, RedAmber, Blue, Cyan, Green, Red, Violet, White - CoolAmber, Blue, GreenAmber, Blue, Green, RedAmber-RedBlueBlue, Green, Red, YellowBlue, RedCyan Blue
Clear
Wavelength
359nm (252nm ~ 465nm)405nm (Typ)440nm (435nm ~ 445nm)445nm (435nm ~ 455nm)445nm (440nm ~ 450nm)448nm (440nm ~ 455nm)448nm (444nm ~ 452nm)448nm (Typ)449nm (445nm ~ 453nm)449nm (Typ)450nm (439nm ~ 461nm)450nm (440nm ~ 460nm)
Current - Test
10mA12mA18mA20mA Red, 20mA Green, 20mA Blue20mA Red, 20mA Green, 20mA Blue, 20mA White20mA Red, 25mA Green, 15mA Blue20mA20mA, 30mA20mA, 60mA30mA38mA50mA
Voltage - Forward (Vf) (Typ)
1.73V1.75V1.8V1.85V1.88V1.9V1.95V1.97V1.98V1.99V2V2.02V
Lumens/Watt @ Current - Test
1 lm/W2 lm/W3 lm/W4 lm/W5 lm/W6 lm/W7 lm/W8 lm/W8.3 lm/W9 lm/W10 lm/W11 lm/W
Current - Max
15mA20mA30mA Red, 20mA Green, 20mA Blue30mA Red, 30mA Green, 30mA Blue30mA50mA Red, 35mA Green, 35mA Blue50mA60mA Red, 60mA Green, 60mA Blue60mA Red, 60mA Green, 60mA Blue, 60mA White60mA65mA70mA
Luminous Flux @ Current/Temperature
1.6mW2mW (Typ)2.7mW (2.4mW ~ 3mW)5mW (Typ)10mW (Typ)11mW (Typ)0.02lm (0.01lm ~ 0.04lm)0.03lm (0.02lm ~ 0.04lm)33mW (15mW ~ 50mW)40mW (Typ)45mW (Typ)0.05lm (0.03lm ~ 0.06lm)
Temperature - Test
25°C40°C85°C-
Viewing Angle
10°17° Red, 32° Green, 21° Blue20°25°28°30°40°50°55°60°60°, 90°, 120°70°
Mounting Type
-Surface MountSurface Mount, Right AngleThrough Hole
Package / Case
2-PLCC2-SMD, Boomerang2-SMD, Flat Lead2-SMD, Gull Wing Exposed Pad2-SMD, Gull Wing2-SMD, J-Lead2-SMD, No Lead Exposed Pad2-SMD, No Lead3-SMD Module3-SMD, No Lead4-DIP (0.200", 5.08mm)4-PLCC
Supplier Device Package
2-PLCC2-SMD3-SMD3-SMT4-DIP4-PLCC4-SMD6-PLCC6-SMD6-SMT8-SMD0404
Size / Dimension
0.007" L x 0.007" W (0.19mm x 0.19mm)0.008" L x 0.008" W (0.20mm x 0.20mm)0.008" L x 0.008" W (0.22mm x 0.22mm)0.009" L x 0.009" W (0.23mm x 0.23mm)0.010" L x 0.010" W (0.26mm x 0.26mm)0.011" L x 0.009" W (0.27mm x 0.22mm)0.011" L x 0.011" W (0.27mm x 0.27mm)0.011" L x 0.011" W (0.28mm x 0.28mm)0.012" L x 0.006" W (0.30mm x 0.15mm)0.012" L x 0.012" W (0.30mm x 0.30mm)0.013" L x 0.009" W (0.32mm x 0.24mm)0.013" L x 0.013" W (0.34mm x 0.34mm)
Height - Seated (Max)
0.003" (0.07mm)0.004" (0.10mm)0.005" (0.13mm)0.005" (0.14mm)0.006" (0.14mm)0.006" (0.16mm)0.007" (0.17mm)0.007" (0.18mm)0.007" (0.19mm)0.008" (0.20mm)0.008" (0.21mm)0.009" (0.23mm)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
Applied FiltersRemove All
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.

undefined