Showing
of 1,028
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Wavelength
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
Luminous Flux @ Current/Temperature
Temperature - Test
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
11,345
In Stock
1 : $1.83000
Cut Tape (CT)
1,000 : $0.64716
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBlue470nm (460nm ~ 480nm)350mA2.85V-1.5A-25°C130°Surface Mount1414 (3535 Metric)35350.136" L x 0.136" W (3.45mm x 3.45mm)0.080" (2.03mm)
LUXEON C Blue
L1C1-BLU1000000000
LED LUXEON C BLUE 475NM SMD
Lumileds
14,347
In Stock
1 : $2.36000
Cut Tape (CT)
1,000 : $0.94116
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBlue475nm (465nm ~ 485nm)350mA2.84V43 lm/W1.05A43lm (Typ)85°C170°Surface Mount0707 (1919 Metric)SMD0.079" L x 0.079" W (2.00mm x 2.00mm)0.059" (1.50mm)
L1C1-LUXEON
L1C1-RYL1000000000
LED LUXEON C BLUE 450NM SMD
Lumileds
5,646
In Stock
1 : $2.36000
Cut Tape (CT)
1,000 : $0.94116
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBlue450nm (440nm ~ 460nm)350mA2.75V-1.05A506mW (480mW ~ 532mW)85°C165°Surface Mount0707 (1919 Metric)SMD0.079" L x 0.079" W (2.00mm x 2.00mm)0.059" (1.50mm)
XP-G3_Royal_Blue
XPGDRY-L1-0000-00501
LED XLAMP XPG3 BLUE 448NM 2SMD
CreeLED, Inc.
5,102
In Stock
1 : $1.56000
Cut Tape (CT)
1,000 : $1.04000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBlue451nm (Typ)350mA2.82V-2A705mW (680mW ~ 730mW)25°C130°Surface Mount1414 (3535 Metric)2-SMD0.136" L x 0.136" W (3.45mm x 3.45mm)0.094" (2.39mm)
LUXEON Z Series
LXZ1-PR01
LED LUXEON Z BLUE 450NM SMD
Lumileds
14,326
In Stock
1 : $3.30000
Cut Tape (CT)
2,000 : $1.24289
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBlue450nm (440nm ~ 460nm)500mA2.85V-1A550mW (500mW ~ 600mW)25°C125°Surface Mount0705 (1713 Metric)SMD0.067" L x 0.051" W (1.70mm x 1.30mm)0.026" (0.66mm)
LUXEON Z Series
LXZ1-PB01
LED LUXEON Z BLUE 470NM SMD
Lumileds
36,425
In Stock
1 : $3.00000
Cut Tape (CT)
2,000 : $1.28840
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBlue470nm (460nm ~ 480nm)500mA2.85V22 lm/W1A32lm (24lm ~ 40lm)25°C125°Surface Mount0705 (1713 Metric)SMD0.067" L x 0.051" W (1.70mm x 1.30mm)0.026" (0.66mm)
XLAMP XP-E2 COLOR LEDS
XPEBBL-L1-0000-00302
LED XLAMP XPE2 BLU 473NM SMD
CreeLED, Inc.
9,795
In Stock
1 : $2.16000
Cut Tape (CT)
1,000 : $1.44001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBlue473nm (465nm ~ 480nm)350mA3.1V45 lm/W1A49lm (46lm ~ 52lm)25°C135°Surface Mount1414 (3535 Metric)SMD0.136" L x 0.136" W (3.45mm x 3.45mm)0.094" (2.39mm)
XPEBBL-L1-0000-00305
XPEBBL-L1-0000-00305
LED XLAMP XPE2 BLU 475NM SMD
CreeLED, Inc.
6,109
In Stock
1 : $2.24000
Cut Tape (CT)
1,000 : $1.49000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBlue475nm (470nm ~ 480nm)350mA3.1V45 lm/W1A49lm (46lm ~ 52lm)25°C135°Surface Mount1414 (3535 Metric)SMD0.136" L x 0.136" W (3.45mm x 3.45mm)0.094" (2.39mm)
LXML-PR01-0500
LXML-PR01-0500
LED LUXEON REBEL BLUE 448NM SMD
Lumileds
2,036
In Stock
1 : $3.45000
Cut Tape (CT)
1,000 : $1.54385
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBlue448nm (Typ)350mA2.95V-1A520mW (Typ)25°C125°Surface Mount1812 (4532 Metric)SMD0.177" L x 0.120" W (4.49mm x 3.05mm)0.083" (2.10mm)
LZ1-00B202-0000
LZ1-00B202-0000
LED LZ1 BLUE 457NM SMD
ams-OSRAM USA INC.
10,313
In Stock
1 : $3.92000
Cut Tape (CT)
500 : $1.91146
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBlue457nm (453nm ~ 460nm)1A3.3V15 lm/W1.2A49lm (38lm ~ 60lm)25°C100°Surface Mount1816 (4540 Metric)SMD0.173" L x 0.173" W (4.40mm x 4.40mm)0.102" (2.60mm)
XLamp-XP-E
XPEBLU-L1-0000-00201
LED XLAMP XPE BLUE 475NM SMD
CreeLED, Inc.
9,159
In Stock
1 : $2.90000
Cut Tape (CT)
1,000 : $1.93001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBlue475nm (465nm ~ 485nm)350mA3.1V40 lm/W1A43lm (40lm ~ 46lm)25°C130°Surface Mount1414 (3535 Metric)SMD0.136" L x 0.136" W (3.45mm x 3.45mm)0.084" (2.13mm)
LE-B-Q8WP
LE B Q8WP-8A7B-24
LED OSTAR PROJ BLU 459NM SMD
ams-OSRAM USA INC.
2,199
In Stock
1 : $6.69000
Cut Tape (CT)
1,000 : $3.32189
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBlue459nm (Typ)1.4A3.05V-5A-25°C120°Surface Mount2-SMD, No Lead Exposed PadSMD0.154" L x 0.144" W (3.90mm x 3.65mm)0.053" (1.35mm)
24,427
In Stock
1 : $0.44000
Cut Tape (CT)
10,000 : $0.08610
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBlue465nm (460 ~ 470nm)150mA3.2V23 lm/W200mA11lm (Typ)25°C120°Surface Mount1411 (3528 Metric)14110.138" L x 0.110" W (3.50mm x 2.80mm)0.031" (0.80mm)
L1SP-RYL0002800000
L1SP-RYL0002800000
LED LUXEON SUNPLS BLU 448NM 2835
Lumileds
10,640
In Stock
1 : $0.52000
Cut Tape (CT)
4,000 : $0.15665
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBlue448nm (440nm ~ 455nm)120mA3V-240mA-25°C130°Surface Mount1411 (3528 Metric)28350.138" L x 0.110" W (3.50mm x 2.80mm)0.030" (0.75mm)
LD MVSG-JGLH-46-1
LD MVSG-JGLH-46-1
LED MINI TOPLED BLUE 459NM SMD
ams-OSRAM USA INC.
21,652
In Stock
1 : $0.73000
Cut Tape (CT)
3,000 : $0.22074
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBlue459nm (453nm ~ 465nm)20mA3.05V-30mA-25°C120°Surface Mount2-SMD, J-LeadSMD0.079" L x 0.071" W (2.00mm x 1.80mm)0.055" (1.40mm)
LUXEON-3535L_Blue
L135-U450003500000
LED LUXEON 3535L BLUE 448NM 3535
Lumileds
23,394
In Stock
1 : $0.91000
Cut Tape (CT)
5,000 : $0.27570
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBlue448nm (440nm ~ 455nm)100mA3.05V-200mA143mW (130mW ~ 155mW)25°C115°Surface Mount1414 (3535 Metric)35350.138" L x 0.134" W (3.50mm x 3.40mm)0.035" (0.90mm)
5,756
In Stock
1 : $0.85000
Cut Tape (CT)
1,000 : $0.28620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBlue454nm350mA2.86V-1A-25°C130°Surface Mount--0.138" L x 0.138" W (3.50mm x 3.50mm)0.078" (1.98mm)
LUXEON-3535L_Blue
L135-B475003500000
LED LUXEON 3535L BLUE 475NM 3535
Lumileds
15,594
In Stock
1 : $0.97000
Cut Tape (CT)
5,000 : $0.29288
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBlue475nm (469nm ~ 480nm)100mA3V37 lm/W200mA11lm (Typ)25°C115°Surface Mount1414 (3535 Metric)35350.138" L x 0.134" W (3.50mm x 3.40mm)0.035" (0.90mm)
XLamp ML-E Series_Blue
MLEBLU-A1-0000-000T01
LED XLAMP MLE BLUE 475NM SMD
CreeLED, Inc.
7,006
In Stock
1 : $0.96000
Cut Tape (CT)
1,400 : $0.64000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBlue475nm (465nm ~ 485nm)150mA3.2V27 lm/W350mA13lm (11lm ~ 14lm)25°C125°Surface Mount4-SMD, J-Lead Exposed PadSMD0.138" L x 0.124" W (3.50mm x 3.15mm)0.052" (1.33mm)
2,274
In Stock
1 : $1.82000
Cut Tape (CT)
1,000 : $0.64380
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBlue450nm (Typ)350mA3V-1.5A570mW (550mW ~ 590mW)25°C130°Surface Mount1414 (3535 Metric)SMD0.136" L x 0.136" W (3.45mm x 3.45mm)0.080" (2.03mm)
3,006
In Stock
1 : $1.81000
Cut Tape (CT)
3,000 : $0.68250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBlue451nm (444nm ~ 457nm)700mA2.92V-2A1650mW (1500mW ~ 1800mW)25°C120°Surface Mount1212 (3030 Metric)12120.118" L x 0.118" W (3.00mm x 3.00mm)0.079" (2.00mm)
GB-CS8PM1.13-HXHY-35
GD CS8PM1.14-UOVJ-W4-1
LED OSLON SSL80 BLUE 455NM SMD
ams-OSRAM USA INC.
5,265
In Stock
1 : $1.62000
Cut Tape (CT)
600 : $0.69677
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBlue455nm (Typ)350mA2.85V-1A711mW (658mW ~ 763mW)25°C80°Surface Mount1212 (3030 Metric)SMD0.118" L x 0.118" W (3.00mm x 3.00mm)0.091" (2.31mm)
52,962
In Stock
1 : $1.83000
Cut Tape (CT)
500 : $0.78880
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBlue470nm (460nm ~ 480nm)350mA2.85V-1.5A-25°C90°Surface Mount1414 (3535 Metric)35350.136" L x 0.136" W (3.45mm x 3.45mm)0.092" (2.33mm)
XLAMP XP-E2 COLOR LEDS
XPEBBL-L1-0000-00Y02
LED XLAMP XPE2 BLU 473NM SMD
CreeLED, Inc.
3,614
In Stock
1 : $1.26000
Cut Tape (CT)
1,000 : $0.84000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBlue473nm (465nm ~ 480nm)350mA3.1V30 lm/W1A33lm (31lm ~ 35lm)25°C135°Surface Mount1414 (3535 Metric)SMD0.136" L x 0.136" W (3.45mm x 3.45mm)0.094" (2.39mm)
XLamp ML-E Series_Blue
MLEBLU-A1-0000-000U05
LED XLAMP MLE BLUE 475NM SMD
CreeLED, Inc.
5,746
In Stock
1 : $1.28000
Cut Tape (CT)
1,400 : $0.85000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBlue475nm (470nm ~ 480nm)150mA3.2V33 lm/W350mA16lm (14lm ~ 18lm)25°C125°Surface Mount4-SMD, J-Lead Exposed PadSMD0.138" L x 0.124" W (3.50mm x 3.15mm)0.052" (1.33mm)
Showing
of 1,028

Blue LED Color Lighting


Color LEDs used for illumination are characterized by fixed wavelength, wavelength range, and color group as well as 60 to 170 degree viewing angles. LEDS are available in surface mount packages such as SMD, CSDM, PLCC, J-lead, gull wing, exposed pad, and a wide variety of metric sizes as well as through-hole TO-252, DPak, SC-63, and radial lead configurations.