Showing
of 1,658
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Current - DC Forward (If) (Max)
Radiant Intensity (Ie) Min @ If
Wavelength
Voltage - Forward (Vf) (Typ)
Viewing Angle
Orientation
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
143,142
In Stock
1 : $0.45000
Cut Tape (CT)
1,500 : $0.11353
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)65mA1mW/sr @ 20mA940nm1.2V20°Top View-25°C ~ 85°C (TA)--Surface Mount, Bottom Entry1206 (3216 Metric)
SFH 4045N
SFH 4045N
EMITTER IR 950NM 70MA SMD
ams-OSRAM USA INC.
21,274
In Stock
1 : $0.63000
Cut Tape (CT)
2,000 : $0.19165
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)70mA90mW/sr @ 70mA950nm1.6V18°Side View-40°C ~ 85°C (TA)--Surface Mount, Right Angle2-SMD, No Lead
SFH 4243-Z
SFH 4243-Z
EMITTER IR 950NM 70MA 3.20MM SMD
ams-OSRAM USA INC.
33,200
In Stock
1 : $0.68000
Cut Tape (CT)
2,000 : $0.20513
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)70mA4mW/sr @ 70mA950nm1.6V120°Top View-40°C ~ 100°C (TA)--Surface Mount2-PLCC
XZTHI53W
XZTHI53W
EMITTER IR 880NM 50MA 0603
SunLED
5,324
In Stock
1 : $0.69000
Cut Tape (CT)
2,000 : $0.21776
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)50mA0.7mW/sr @ 20mA880nm1.3V120°Top View-40°C ~ 85°C (TA)--Surface Mount0603 (1608 Metric)
47,391
In Stock
1 : $0.72000
Cut Tape (CT)
2,000 : $0.21968
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUltraviolet (UV)30mA2.5mW/sr @ 20mA405nm3.2V120°Top View-40°C ~ 80°C (TA)--Surface Mount2-PLCC
14,892
In Stock
1 : $0.74000
Cut Tape (CT)
3,000 : $0.23331
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)100mA20mW/sr @ 100mA940nm1.35V50°Side View-40°C ~ 85°C (TA)--Surface Mount, Right Angle2-SMD, Gull Wing
69,799
In Stock
1 : $0.79000
Cut Tape (CT)
6,000 : $0.23861
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)100mA70mW/sr @ 100mA850nm1.6V20°Top View-40°C ~ 85°C (TA)AutomotiveAEC-Q101Surface Mount2-SMD, Gull Wing
23,235
In Stock
1 : $0.79000
Cut Tape (CT)
6,000 : $0.23861
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)100mA27mW/sr @ 100mA850nm1.6V56°Top View-40°C ~ 85°C (TA)AutomotiveAEC-Q101Surface Mount2-SMD, Gull Wing
14,252
In Stock
1 : $0.74000
Cut Tape (CT)
1,500 : $0.24846
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)100mA7mW/sr @ 1000mA940nm1.35V120°Top View-40°C ~ 85°C (TA)--Surface Mount2-SMD, J-Lead
SFH 42(4,5)0-Z
SFH 4240-Z
EMITTER IR 950NM 100MA PLCC
ams-OSRAM USA INC.
6,180
In Stock
1 : $0.80000
Cut Tape (CT)
2,000 : $0.25042
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)100mA18mW/sr @ 100mA950nm1.5V120°Top View-40°C ~ 100°C (TA)--Surface Mount4-PLCC
SFH 4050-Z
SFH 4050-Z
EMITTER IR 860NM 100MA SMD
ams-OSRAM USA INC.
228,318
In Stock
1 : $0.89000
Cut Tape (CT)
5,000 : $0.26902
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)100mA4mW/sr @ 100mA860nm1.5V140°Top View-40°C ~ 100°C (TA)--Surface Mount2-SMD, Flat Lead
SFH 42(4,5)0-Z
SFH 4250-Z
EMITTER IR 860NM 100MA 4PLCC
ams-OSRAM USA INC.
22,817
In Stock
1 : $0.92000
Cut Tape (CT)
2,000 : $0.28973
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)100mA11.2mW/sr @ 100mA860nm1.5V120°Top View-40°C ~ 100°C (TA)--Surface Mount4-PLCC
26,223
In Stock
1 : $0.92000
Cut Tape (CT)
3,000 : $0.28987
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)70mA16mW/sr @ 70mA850nm1.4V80°Top View-40°C ~ 85°C (TA)--Surface Mount1206 (3216 Metric)
46,447
In Stock
1 : $0.87000
Cut Tape (CT)
1,000 : $0.29240
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)100mA3mW/sr @ 20mA940nm1.2V24°Top View-40°C ~ 85°C (TA)--Surface Mount2-SMD, Gull Wing
228,171
In Stock
1 : $0.97000
Cut Tape (CT)
6,000 : $0.29315
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)100mA50mW/sr @ 100mA850nm1.65V20°Top View-40°C ~ 85°C (TA)--Surface Mount2-SMD, Gull Wing
91,081
In Stock
1 : $0.97000
Cut Tape (CT)
6,000 : $0.29315
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)100mA50mW/sr @ 100mA850nm1.65V20°Top View-40°C ~ 85°C (TA)--Surface Mount2-SMD, Gull Wing
29,349
In Stock
1 : $0.95000
Cut Tape (CT)
4,000 : $0.29737
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)65mA0.2mW/sr @ 20mA850nm1.45V145°Top View-25°C ~ 85°C (TA)--Surface Mount0603 (1608 Metric)
12,556
In Stock
1 : $0.99000
Cut Tape (CT)
3,000 : $0.31108
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)100mA20mW/sr @ 100mA850nm1.65V56°Side View-40°C ~ 85°C (TA)--Surface Mount, Right Angle2-SMD, Gull Wing
SFH 4259S,42x8-Z
SFH 4258-Z
EMITTER IR 860NM 100MA PLCC
ams-OSRAM USA INC.
60,852
In Stock
1 : $0.99000
Cut Tape (CT)
2,000 : $0.31122
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)100mA110mW/sr @ 100mA860nm1.5V30°Top View-40°C ~ 100°C (TA)--Surface Mount4-PLCC
SFH 4259-Z
SFH 4259-Z
EMITTER IR 860NM 100MA PLCC
ams-OSRAM USA INC.
19,459
In Stock
1 : $0.99000
Cut Tape (CT)
2,000 : $0.31122
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)100mA55mW/sr @ 100mA860nm1.5V50°Top View-40°C ~ 100°C (TA)--Surface Mount4-PLCC
69,651
In Stock
1 : $0.99000
Cut Tape (CT)
1,500 : $0.33481
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)100mA12mW/sr @ 100mA850nm1.6V120°Top View-40°C ~ 85°C (TA)--Surface Mount2-SMD, J-Lead
17,266
In Stock
1 : $0.99000
Cut Tape (CT)
1,500 : $0.33481
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)100mA12mW/sr @ 100mA890nm (875nm ~ 905nm)1.6V120°Top View-40°C ~ 85°C (TA)AutomotiveAEC-Q101Surface Mount2-SMD, J-Lead
SFH 4250S
SFH 4250S
EMITTER IR 860NM 100MA PLCC
ams-OSRAM USA INC.
18,141
In Stock
1 : $1.02000
Cut Tape (CT)
2,000 : $0.34416
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)100mA18mW/sr @ 100mA860nm3.1V120°Top View-40°C ~ 100°C (TA)--Surface Mount4-PLCC
SFH 46xx(-Z)
SFH 4650-Z
EMITTER IR 860NM 100MA SMD
ams-OSRAM USA INC.
10,017
In Stock
1 : $1.14000
Cut Tape (CT)
2,000 : $0.38365
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInfrared (IR)100mA90mW/sr @ 100mA860nm1.5V30°Top View-40°C ~ 100°C (TA)--Surface Mount2-SMD, No Lead
TSAL4400
TSAL4400
EMITTER IR 940NM 100MA RADIAL
Vishay Semiconductor Opto Division
17,513
In Stock
1 : $0.55000
Bulk
-
Bulk
ActiveInfrared (IR)100mA16mW/sr @ 100mA940nm1.35V50°Top View-40°C ~ 85°C (TA)--Through HoleRadial, 3mm Dia (T-1)
Showing
of 1,658

LED Emitters - Infrared, UV, Visible


LED Emitters are semiconductor devices that emit light when current flows through it. This category includes Infrared (IR), Ultraviolet (UV), and Visible. Infrared (electromagnetic radiation) is invisible to the human eye with wavelengths from around 700-800 nanometers (nm) to 1 millimeter (mm). IR is commonly used in heat sensors, thermal imaging, and more. Ultraviolet rays are invisible to the human eye, ranging from around 200 nm to 400 nm. UV is commonly used for curing resin, killing bacteria, and more. Visible emitters exist in the wavelength range from around 400 nm to 700-800 nm. This category can be sorted by type, forward current, wavelength, viewing angle, forward voltage, operating temperature, and more.