LED Color Lighting

Results: 184
Manufacturer
ams-OSRAM USA INC.CreeLED, Inc.Luminus Devices Inc.
Series
-DURIS® S 5OSLON® Pure 1414OSLON® SquareOSLON® SSL 150OSRAM OSTAR®SBM-40-HCSST-20-B HorticultureSYNIOS® P1515XLamp® XE-GXLamp® XQ-E
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
-AmberBlueCyanGreenLimeRedRed, Green, Blue (RGB)Red, Green, Blue, White (RGBW)VerdeYellow
Wavelength
453nm (449nm ~ 457nm)455nm (450nm ~ 460nm)458nm (450nm ~ 465nm)460nm (455nm ~ 465nm)468nm (460nm ~ 475nm)473nm (465nm ~ 480nm)475nm (465nm ~ 485nm)475nm (470nm ~ 480nm)488nm (485nm ~ 500nm)525nm (520nm ~ 530nm)528nm (520nm ~ 535nm)530nm (525nm ~ 535nm)610nm615nm (609nm ~ 620nm)
Current - Test
150mA350mA700mA1A Red, 1A Green, 1A Blue, 1A White1A1.4A Red, 1.4A Green, 1.4A Blue, 1.4A White
Voltage - Forward (Vf) (Typ)
1.97V2.1V2.2V Red, 3.5V Green, 3V Blue, 3V White2.25V2.4V2.5V Red, 3.2V Green, 3.05V Blue, 3.05V White2.6V2.67V2.74V2.8V2.85V2.93V6.25V
Lumens/Watt @ Current - Test
32 lm/W39 lm/W43 lm/W Red, 91 lm/W Green, 105 lm/W White44 lm/W59 lm/W64 lm/W Red, 100 lm/W Green, 138 lm/W White84 lm/W89 lm/W91 lm/W97 lm/W104 lm/W108 lm/W113 lm/W129 lm/W
Current - Max
200mA1A1.4A1.5A3A Red, 4A Green, 4A Blue, 4A White3A5A Red, 5A Green, 5A Blue, 5A White
Luminous Flux @ Current/Temperature
538mW (525mW ~ 550mW)563mW (550mW ~ 575mW)588mW (575mW ~ 600mW)613mW (600mW ~ 625mW)638mW (625mW ~ 650mW)650mW (630mW ~ 670mW)660mW (610mW ~ 710mW)663mW (650mW ~ 675mW)688mW (675mW ~ 700mW)690mW (670mW ~ 710mW)1050mW (1000mW ~ 1100mW)1120mW (1075mW ~ 1165mW)
Temperature - Test
25°C-
Viewing Angle
120° Red, 120° Green, 120° Blue, 130° White120°125°150°-
Package / Case
2-SMD, No Lead8-SMD, No Lead Exposed Pad0505 (1313 Metric)0606 (1616 Metric)1212 (3030 Metric)1414 (3535 Metric)2318 (5847 Metric)
Supplier Device Package
2-SMD8-SMD0606121214142318-
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)0.063" L x 0.063" W (1.60mm x 1.60mm)0.081" L x 0.063" W (2.05mm x 1.60mm)0.118" L x 0.118" W (3.00mm x 3.00mm)0.136" L x 0.136" W (3.45mm x 3.45mm)0.226" L x 0.184" W (5.75mm x 4.68mm)0.251" L x 0.226" W (6.38mm x 5.75mm)
Height - Seated (Max)
0.028" (0.70mm)0.031" (0.80mm)0.035" (0.90mm)0.037" (0.93mm)0.037" (0.95mm)0.039" (1.00mm)0.044" (1.13mm)0.052" (1.31mm)0.054" (1.36mm)0.063" (1.61mm)0.068" (1.73mm)0.071" (1.82mm)0.083" (2.11mm)0.089" (2.27mm)
Stocking Options
Environmental Options
Media
Marketplace Product
184Results
Applied FiltersRemove All

Showing
of 184
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Wavelength
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
Luminous Flux @ Current/Temperature
Temperature - Test
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
XLAMP XQ-E LIGHT EMITTING DIODE
XQEGRN-00-0000-P00000G01
XLAMP XQ-E LIGHT EMITTING DIODE
CreeLED, Inc.
2,000
In Stock
2,000 : $0.75000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreen528nm (520nm ~ 535nm)350mA2.6V148 lm/W1.5A135lm (130lm ~ 139lm)25°C120°Surface Mount0606 (1616 Metric)06060.063" L x 0.063" W (1.60mm x 1.60mm)0.068" (1.73mm)
0
In Stock
Check Lead Time
1 : $0.45000
Cut Tape (CT)
2,500 : $0.11532
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--------------
0
In Stock
Check Lead Time
1 : $0.45000
Cut Tape (CT)
2,500 : $0.11532
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--------------
0
In Stock
Check Lead Time
1 : $0.45000
Cut Tape (CT)
2,500 : $0.11532
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--------------
XLAMP XQ-E PHOSPHOR CONVERTED AM
XQEAPA-00-0000-P00000901
XLAMP XQ-E PHOSPHOR CONVERTED AM
CreeLED, Inc.
0
In Stock
Check Lead Time
2,000 : $0.81000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAmber-350mA2.85V84 lm/W1.5A84lm (81lm ~ 87lm)25°C120°Surface Mount0606 (1616 Metric)06060.063" L x 0.063" W (1.60mm x 1.60mm)0.071" (1.82mm)
XLAMP XQ-E LIGHT EMITTING DIODE
XQEBLU-00-0000-P00000201
XLAMP XQ-E LIGHT EMITTING DIODE
CreeLED, Inc.
0
In Stock
Check Lead Time
2,000 : $0.99000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBlue475nm (465nm ~ 485nm)350mA2.8V-1.5A40lm25°C120°Surface Mount0606 (1616 Metric)06060.063" L x 0.063" W (1.60mm x 1.60mm)0.068" (1.73mm)
XLAMP XQ-E LIGHT EMITTING DIODE
XQEBLU-H0-0000-P00000201
XLAMP XQ-E LIGHT EMITTING DIODE
CreeLED, Inc.
0
In Stock
Check Lead Time
3,000 : $1.01000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBlue475nm (465nm ~ 485nm)350mA2.8V-1.5A40lm25°C125°Surface Mount0606 (1616 Metric)06060.063" L x 0.063" W (1.60mm x 1.60mm)0.031" (0.80mm)
XLAMP XQ-E LIGHT EMITTING DIODE
XQEGRN-02-0000-P00000G01
XLAMP XQ-E LIGHT EMITTING DIODE
CreeLED, Inc.
0
In Stock
Check Lead Time
250 : $1.03584
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--------------
XLAMP XQ-E HI PHOSPHOR CONVERTED
XQEAPA-H0-0000-P00000901
XLAMP XQ-E HI PHOSPHOR CONVERTED
CreeLED, Inc.
0
In Stock
Check Lead Time
3,000 : $1.08001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAmber-350mA2.85V84 lm/W1.5A84lm (81lm ~ 87lm)25°C120°Surface Mount0606 (1616 Metric)06060.063" L x 0.063" W (1.60mm x 1.60mm)0.035" (0.90mm)
XLAMP XQ-E PHOSPHOR CONVERTED AM
XQEAPA-02-0000-P00000901
XLAMP XQ-E PHOSPHOR CONVERTED AM
CreeLED, Inc.
0
In Stock
Check Lead Time
250 : $1.12856
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--------------
XLamp XQ-E Series
XQEGRN-H2-0000-P00000G01
XLAMP XQ-E HI GREEN LIGHT EMITTI
CreeLED, Inc.
0
In Stock
Check Lead Time
250 : $1.25224
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--------------
XLAMP XQ-E LIGHT EMITTING DIODE
XQEBLU-02-0000-P00000201
XLAMP XQ-E LIGHT EMITTING DIODE
CreeLED, Inc.
0
In Stock
Check Lead Time
250 : $1.36048
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--------------
0
In Stock
Check Lead Time
1 : $1.38000
Cut Tape (CT)
4,000 : $0.46545
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveLime-350mA2.93V193 lm/W1A198lm (Typ)25°C120°Surface Mount0505 (1313 Metric)-0.055" L x 0.055" W (1.40mm x 1.40mm)0.037" (0.95mm)
0
In Stock
Check Lead Time
1 : $1.38000
Cut Tape (CT)
4,000 : $0.46545
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerde-350mA2.93V129 lm/W1A132lm (Typ)25°C120°Surface Mount0505 (1313 Metric)-0.055" L x 0.055" W (1.40mm x 1.40mm)0.037" (0.95mm)
0
In Stock
Check Lead Time
1 : $1.38000
Cut Tape (CT)
4,000 : $0.46545
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveYellow-350mA2.93V113 lm/W1A116lm (Typ)25°C120°Surface Mount0505 (1313 Metric)-0.055" L x 0.055" W (1.40mm x 1.40mm)0.037" (0.95mm)
XLAMP XQ-E LIGHT EMITTING DIODE
XQEBLU-H2-0000-P00000201
XLAMP XQ-E LIGHT EMITTING DIODE
CreeLED, Inc.
0
In Stock
Check Lead Time
250 : $1.42232
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--------------
0
In Stock
Check Lead Time
1 : $1.47000
Cut Tape (CT)
5,000 : $0.48528
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBlue453nm (449nm ~ 457nm)350mA2.93V-1A660mW (610mW ~ 710mW)25°C120°Surface Mount0505 (1313 Metric)-0.055" L x 0.055" W (1.40mm x 1.40mm)0.037" (0.95mm)
0
In Stock
Check Lead Time
1 : $1.47000
Cut Tape (CT)
5,000 : $0.48528
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--350mA2.93V39 lm/W1A40lm (Typ)25°C120°Surface Mount0505 (1313 Metric)-0.055" L x 0.055" W (1.40mm x 1.40mm)0.039" (1.00mm)
GV VJLPL1.F3-LQLS-PCV1-1-350-R18
GB VJLPL1.F3-JRJT-BABB-1
LED OSLON PURE 1414 BLUE 468NM
ams-OSRAM USA INC.
0
In Stock
Check Lead Time
1 : $1.47000
Cut Tape (CT)
1,000 : $0.52261
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBlue-350mA2.85V59 lm/W1A59lm (52lm ~ 66lm)25°C120°Surface Mount0505 (1313 Metric)-0.055" L x 0.055" W (1.40mm x 1.40mm)0.037" (0.93mm)
GB VJLPL1.13-HTJP-B1B3-1
GB VJLPL1.13-HTJP-B1B3-1
LED OSLON PURE 1414 BLUE 468NM
ams-OSRAM USA INC.
0
In Stock
Check Lead Time
1 : $1.47000
Cut Tape (CT)
1,000 : $0.52261
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBlue468nm (460nm ~ 475nm)350mA2.85V44 lm/W1A44lm (39lm ~ 48lm)25°C120°Surface Mount0505 (1313 Metric)-0.055" L x 0.055" W (1.40mm x 1.40mm)0.037" (0.93mm)
0
In Stock
Check Lead Time
1 : $1.52000
Cut Tape (CT)
5,000 : $0.50052
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRed620nm (610nm ~ 630nm)350mA2.25V108 lm/W1A85lm (Typ)25°C150°Surface Mount0505 (1313 Metric)-0.055" L x 0.055" W (1.40mm x 1.40mm)0.037" (0.95mm)
0
In Stock
Check Lead Time
1 : $1.52000
Cut Tape (CT)
5,000 : $0.50052
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCyan488nm (485nm ~ 500nm)350mA2.74V89 lm/W1A85lm (Typ)25°C120°Surface Mount0505 (1313 Metric)-0.055" L x 0.055" W (1.40mm x 1.40mm)0.037" (0.95mm)
0
In Stock
Check Lead Time
1 : $1.61000
Cut Tape (CT)
5,000 : $0.53085
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGreen525nm (520nm ~ 530nm)350mA2.67V129 lm/W1A121lm (Typ)25°C120°Surface Mount0505 (1313 Metric)-0.055" L x 0.055" W (1.40mm x 1.40mm)0.037" (0.95mm)
0
In Stock
Check Lead Time
4,500 : $0.17424
Tape & Reel (TR)
Tape & Reel (TR)
ActiveAmber610nm150mA6.25V59 lm/W200mA55lm (48lm ~ 61lm)25°C120°Surface Mount1212 (3030 Metric)12120.118" L x 0.118" W (3.00mm x 3.00mm)0.028" (0.70mm)
0
In Stock
Check Lead Time
4,500 : $0.20117
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveRed620nm150mA6.25V32 lm/W200mA30lm (26lm ~ 33lm)25°C120°Surface Mount1212 (3030 Metric)12120.118" L x 0.118" W (3.00mm x 3.00mm)0.028" (0.70mm)
Showing
of 184

LED Color Lighting


Color LEDs used for illumination are characterized by fixed wavelength, wavelength range, and color group as well as 60 to 170 degree viewing angles. LEDS are available in surface mount packages such as SMD, CSDM, PLCC, J-lead, gull wing, exposed pad, and a wide variety of metric sizes as well as through-hole TO-252, DPak, SC-63, and radial lead configurations.