LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,817 In Stock | 1 : $0.59000 Cut Tape (CT) 3,000 : $0.32800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Independent | - | Diffused | 800mcd Red, 1900mcd Green, 400mcd Blue | Round with Flat Top | - | 2V Red, 3.2V Green, 3.2V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount | 625nm Red, 520nm Green, 470nm Blue | 635nm Red, 515nm Green, 465nm Blue | - | 6-SMD, J-Lead | 6-PLCC | 3.52mm L x 3.50mm W | 2.90mm | |||
1,807 In Stock | 1 : $3.93000 Cut Tape (CT) 1,000 : $2.29701 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | - | Round with Domed Top | 2.60mm Dia | 3.2V | 350mA | 125° | Surface Mount | - | 450nm | - | 2-SMD, No Lead | 2-SMD | 3.40mm L x 3.40mm W | 2.25mm | |||
1,996 In Stock | 1 : $6.08000 Cut Tape (CT) 1,000 : $3.55600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | - | Round with Domed Top | 2.60mm Dia | 2.4V | 350mA | 125° | Surface Mount | - | 660nm | - | 2-SMD, No Lead | 2-SMD | 3.40mm L x 3.40mm W | 2.25mm | |||
957 In Stock | 1 : $6.48000 Cut Tape (CT) 1,000 : $3.78902 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | - | Round with Domed Top | 2.60mm Dia | 1.8V | 350mA | 125° | Surface Mount | - | 730nm | - | 2-SMD, No Lead | 2-SMD | 3.40mm L x 3.40mm W | 2.25mm |