Transistor, Photovoltaic Output Optoisolators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
90 In Stock | 1 : $0.93000 Tube | Tube | Active | 1 | 5300Vrms | 80% @ 5mA | 600% @ 5mA | - | 4µs, 3µs | AC, DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 300mV | -30°C ~ 100°C | Through Hole | 4-DIP (0.400", 10.16mm) | 4-DIP | |||
25 In Stock | 1 : $0.93000 Tube | Tube | Active | 1 | 5300Vrms | 80% @ 5mA | 600% @ 5mA | - | 4µs, 3µs | AC, DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 300mV | -30°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | |||
0 In Stock Check Lead Time | 3,000 : $0.19400 Tube | Tube | Active | 1 | 5300Vrms | 80% @ 5mA | 600% @ 5mA | - | 4µs, 3µs | AC, DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 300mV | -30°C ~ 100°C | Through Hole | 4-DIP (0.300", 7.62mm) | 4-DIP | |||
0 In Stock Check Lead Time | 3,000 : $0.20704 Tape & Reel (TR) | Tape & Reel (TR) | Active | 1 | 5300Vrms | 80% @ 5mA | 600% @ 5mA | - | 4µs, 3µs | AC, DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 300mV | -30°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | |||
0 In Stock Check Lead Time | 3,000 : $0.20704 Tube | Tube | Active | 1 | 5300Vrms | 80% @ 5mA | 600% @ 5mA | - | 4µs, 3µs | AC, DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 300mV | -30°C ~ 100°C | Through Hole | 4-DIP (0.400", 10.16mm) | 4-DIP | |||
0 In Stock Check Lead Time | 3,000 : $0.20704 Tape & Reel (TR) | Tape & Reel (TR) | Active | 1 | 5300Vrms | 80% @ 5mA | 600% @ 5mA | - | 4µs, 3µs | AC, DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 300mV | -30°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | |||
0 In Stock Check Lead Time | 3,000 : $0.20704 Tube | Tube | Active | 1 | 5300Vrms | 80% @ 5mA | 600% @ 5mA | - | 4µs, 3µs | AC, DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 300mV | -30°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD |