Transistor, Photovoltaic Output Optoisolators

Results: 36
Stocking Options
Environmental Options
Media
Exclude
36Results
Applied FiltersRemove All

Showing
of 36
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Grade
Qualification
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16 DIP
OPTOISO 5.3KV 1CH TRANS 16-DIP
Isocom Components 2004 LTD
1,895
In Stock
1 : $1.78000
Tube
-
Tube
Active
1
5300Vrms
100% @ 10mA
500% @ 10mA
-
2µs, 2µs
DC
Transistor
70V
50mA
1.2V
50 mA
400mV
-
-
-25°C ~ 100°C
Through Hole
16-DIP (0.300", 7.62mm)
16-DIP
16 DIP
OPTOISO 5.3KV 4CH TRANS 16-DIP
Isocom Components 2004 LTD
1,475
In Stock
1 : $1.78000
Tube
-
Tube
Active
4
5300Vrms
50% @ 10mA
400% @ 10mA
-
2µs, 2µs
DC
Transistor
70V
50mA
1.2V
50 mA
400mV
-
-
-25°C ~ 100°C
Through Hole
16-DIP (0.300", 7.62mm)
16-DIP
16 DIP
OPTOISO 5.3KV 1CH TRANS 16-DIP
Isocom Components 2004 LTD
1,237
In Stock
1 : $1.78000
Tube
-
Tube
Active
1
5300Vrms
20% @ 10mA
300% @ 10mA
-
2µs, 2µs
DC
Transistor
50V
50mA
1.2V
50 mA
400mV
-
-
-25°C ~ 100°C
Through Hole
16-DIP (0.300", 7.62mm)
16-DIP
16 DIP
OPTOISO 5.3KV 4CH TRANS 16-DIP
Isocom Components 2004 LTD
809
In Stock
1 : $1.78000
Tube
-
Tube
Active
4
5300Vrms
12.5% @ 10mA
-
-
2µs, 2µs
DC
Transistor
50V
50mA
1.2V
50 mA
400mV
-
-
-25°C ~ 100°C
Through Hole
16-DIP (0.300", 7.62mm)
16-DIP
OPTOISO 5.3KV 1CH TRANS 16-SMD
OPTOISO 5.3KV 1CH TRANS 16-SMD
Isocom Components 2004 LTD
948
In Stock
1 : $1.84000
Tube
-
Tube
Active
1
5300Vrms
100% @ 10mA
500% @ 10mA
-
2µs, 2µs
DC
Transistor
70V
50mA
1.2V
50 mA
400mV
-
-
-25°C ~ 100°C
Surface Mount
16-SMD, Gull Wing
16-SMD
OPTOISO 5.3KV 4CH TRANS 16-SMD
OPTOISO 5.3KV 4CH TRANS 16-SMD
Isocom Components 2004 LTD
1,500
In Stock
1 : $1.99000
Cut Tape (CT)
750 : $0.90607
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4
5300Vrms
50% @ 10mA
400% @ 10mA
-
2µs, 2µs
DC
Transistor
70V
50mA
1.2V
50 mA
400mV
-
-
-25°C ~ 100°C
Surface Mount
16-SMD, Gull Wing
16-SMD
16-SMD,-Gull-Wing
OPTOISO 5.3KV 4CH TRANS 16-SMD
Isocom Components 2004 LTD
975
In Stock
1 : $1.84000
Tube
-
Tube
Active
4
5300Vrms
12.5% @ 10mA
-
-
2µs, 2µs
DC
Transistor
50V
50mA
1.2V
50 mA
400mV
-
-
-25°C ~ 100°C
Surface Mount
16-SMD, Gull Wing
16-SMD
TLP521-4GR
OPTOISO 5.3KV 1CH TRANS 16-DIP
Isocom Components 2004 LTD
25
In Stock
1 : $1.84000
Tube
-
Tube
Active
1
5300Vrms
20% @ 10mA
300% @ 10mA
-
2µs, 2µs
DC
Transistor
50V
50mA
1.2V
50 mA
400mV
-
-
-25°C ~ 100°C
Through Hole
16-DIP (0.400", 10.16mm)
16-DIP
TLP521-4GR
OPTOISO 5.3KV 1CH TRANS 16-DIP
Isocom Components 2004 LTD
21
In Stock
1 : $1.84000
Tube
-
Tube
Active
1
5300Vrms
100% @ 10mA
500% @ 10mA
-
2µs, 2µs
DC
Transistor
70V
50mA
1.2V
50 mA
400mV
-
-
-25°C ~ 100°C
Through Hole
16-DIP (0.400", 10.16mm)
16-DIP
TLP521-4GR
OPTOISO 5.3KV 4CH TRANS 16-DIP
Isocom Components 2004 LTD
15
In Stock
1 : $1.84000
Tube
-
Tube
Active
4
5300Vrms
12.5% @ 10mA
-
-
2µs, 2µs
DC
Transistor
50V
50mA
1.2V
50 mA
400mV
-
-
-25°C ~ 100°C
Through Hole
16-DIP (0.400", 10.16mm)
16-DIP
OPTOISO 5.3KV 4CH TRANS 16-SMD
OPTOISO 5.3KV 4CH TRANS 16-SMD
Isocom Components 2004 LTD
13
In Stock
1 : $1.84000
Tube
-
Tube
Active
4
5300Vrms
50% @ 10mA
400% @ 10mA
-
2µs, 2µs
DC
Transistor
70V
50mA
1.2V
50 mA
400mV
-
-
-25°C ~ 100°C
Surface Mount
16-SMD, Gull Wing
16-SMD
OPTOISO 5.3KV 1CH TRANS 16-SMD
OPTOISO 5.3KV 1CH TRANS 16-SMD
Isocom Components 2004 LTD
4
In Stock
1 : $1.84000
Tube
-
Tube
Active
1
5300Vrms
20% @ 10mA
300% @ 10mA
-
2µs, 2µs
DC
Transistor
50V
50mA
1.2V
50 mA
400mV
-
-
-25°C ~ 100°C
Surface Mount
16-SMD, Gull Wing
16-SMD
TLP521-4GR
OPTOISO 5.3KV 4CH TRANS 16-DIP
Isocom Components 2004 LTD
0
In Stock
Check Lead Time
1 : $1.84000
Tube
-
Tube
Active
4
5300Vrms
50% @ 10mA
400% @ 10mA
-
2µs, 2µs
DC
Transistor
70V
50mA
1.2V
50 mA
400mV
-
-
-25°C ~ 100°C
Through Hole
16-DIP (0.400", 10.16mm)
16-DIP
TLP521-2X
OPTOISOLTR 5.3KV 2CH TRANS 8-DIP
Isocom Components 2004 LTD
0
In Stock
Check Lead Time
1 : $1.03000
Tube
-
Tube
Active
2
5300Vrms
12.5% @ 16mA
-
-
2µs, 2µs
DC
Transistor
50V
50mA
1.2V
50 mA
400mV
-
-
-25°C ~ 100°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
16 DIP
OPTOISO 5.3KV 1CH TRANS 16-DIP
Isocom Components 2004 LTD
0
In Stock
Check Lead Time
1 : $1.78000
Tube
-
Tube
Active
1
5300Vrms
20% @ 10mA
300% @ 10mA
-
2µs, 2µs
DC
Transistor
50V
50mA
1.2V
50 mA
400mV
-
-
-25°C ~ 100°C
Through Hole
16-DIP (0.300", 7.62mm)
16-DIP
16 DIP
OPTOISO 5.3KV 1CH TRANS 16-DIP
Isocom Components 2004 LTD
0
In Stock
Check Lead Time
1 : $1.78000
Tube
-
Tube
Active
1
5300Vrms
100% @ 10mA
500% @ 10mA
-
2µs, 2µs
DC
Transistor
70V
50mA
1.2V
50 mA
400mV
-
-
-25°C ~ 100°C
Through Hole
16-DIP (0.300", 7.62mm)
16-DIP
8-SMD
OPTOISOLTR 5.3KV 2CH TRANS 8-SMD
Isocom Components 2004 LTD
0
In Stock
Check Lead Time
2,000 : $0.42758
Tube
-
Tube
Active
2
5300Vrms
12.5% @ 16mA
-
-
2µs, 2µs
DC
Transistor
50V
50mA
1.2V
50 mA
400mV
-
-
-25°C ~ 100°C
Surface Mount
8-SMD, Gull Wing
8-SMD
PS2505-2G
OPTOISOLTR 5.3KV 2CH TRANS 8-DIP
Isocom Components 2004 LTD
0
In Stock
Check Lead Time
2,000 : $0.42758
Tube
-
Tube
Active
2
5300Vrms
12.5% @ 16mA
-
-
2µs, 2µs
DC
Transistor
50V
50mA
1.2V
50 mA
400mV
-
-
-25°C ~ 100°C
Through Hole
8-DIP (0.400", 10.16mm)
8-DIP
8-SMD
OPTOISOLTR 5.3KV 2CH TRANS 8-SMD
Isocom Components 2004 LTD
0
In Stock
Check Lead Time
2,000 : $0.45719
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
2
5300Vrms
12.5% @ 16mA
-
-
2µs, 2µs
DC
Transistor
50V
50mA
1.2V
50 mA
400mV
-
-
-25°C ~ 100°C
Surface Mount
8-SMD, Gull Wing
8-SMD
16 DIP
OPTOISO 5.3KV 4CH TRANS 16-DIP
Isocom Components 2004 LTD
0
In Stock
Check Lead Time
1,000 : $0.78399
Tube
-
Tube
Active
4
5300Vrms
50% @ 10mA
400% @ 10mA
-
2µs, 2µs
DC
Transistor
70V
50mA
1.2V
50 mA
400mV
-
-
-25°C ~ 100°C
Through Hole
16-DIP (0.300", 7.62mm)
16-DIP
16 DIP
OPTOISO 5.3KV 4CH TRANS 16-DIP
Isocom Components 2004 LTD
0
In Stock
Check Lead Time
1,000 : $0.78399
Tube
-
Tube
Active
4
5300Vrms
12.5% @ 16mA
-
-
2µs, 2µs
DC
Transistor
50V
50mA
1.2V
50 mA
400mV
-
-
-25°C ~ 100°C
Through Hole
16-DIP (0.300", 7.62mm)
16-DIP
TLP521-4GR
OPTOISO 5.3KV 1CH TRANS 16-DIP
Isocom Components 2004 LTD
0
In Stock
Check Lead Time
1,000 : $0.81348
Tube
-
Tube
Active
1
5300Vrms
20% @ 10mA
300% @ 10mA
-
2µs, 2µs
DC
Transistor
50V
50mA
1.2V
50 mA
400mV
-
-
-25°C ~ 100°C
Through Hole
16-DIP (0.400", 10.16mm)
16-DIP
16-SMD,-Gull-Wing
OPTOISO 5.3KV 1CH TRANS 16-SMD
Isocom Components 2004 LTD
0
In Stock
Check Lead Time
1,000 : $0.81348
Tube
-
Tube
Active
1
5300Vrms
20% @ 10mA
300% @ 10mA
-
2µs, 2µs
DC
Transistor
50V
50mA
1.2V
50 mA
400mV
-
-
-25°C ~ 100°C
Surface Mount
16-SMD, Gull Wing
16-SMD
TLP521-4GR
OPTOISO 5.3KV 1CH TRANS 16-DIP
Isocom Components 2004 LTD
0
In Stock
Check Lead Time
1,000 : $0.81348
Tube
-
Tube
Active
1
5300Vrms
100% @ 10mA
500% @ 10mA
-
2µs, 2µs
DC
Transistor
70V
50mA
1.2V
50 mA
400mV
-
-
-25°C ~ 100°C
Through Hole
16-DIP (0.400", 10.16mm)
16-DIP
TLP521-4GR
OPTOISO 5.3KV 4CH TRANS 16-DIP
Isocom Components 2004 LTD
0
In Stock
Check Lead Time
1,000 : $0.81348
Tube
-
Tube
Active
4
5300Vrms
12.5% @ 16mA
-
-
2µs, 2µs
DC
Transistor
50V
50mA
1.2V
50 mA
400mV
-
-
-25°C ~ 100°C
Through Hole
16-DIP (0.400", 10.16mm)
16-DIP
Showing
of 36

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.