Transistor, Photovoltaic Output Optoisolators

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-DIP
LOC110
OPTOISO 3.75KV 1CH PHVOLT 8-DIP
Littelfuse Inc.
4,110
In Stock
1 : $3.11000
Tube
-
-
Tube
Active
1
3750Vrms
-
-
-
-
DC
Photovoltaic, Linearized
-
-
1.2V
-
-
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
8-DIP
LOC111
OPTOISO 3.75KV 1CH PHVOLT 8-DIP
Littelfuse Inc.
2,157
In Stock
1 : $3.54000
Tube
-
-
Tube
Active
1
3750Vrms
-
-
-
-
DC
Photovoltaic, Linearized
-
-
1.2V
-
-
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
8-DIP
IL300-DEFG
OPTOISO 4.42KV 1CH PHVOLT 8-DIP
Vishay Semiconductor Opto Division
3,145
In Stock
1 : $3.72000
Tube
-
-
Tube
Active
1
4420Vrms
-
-
-
1µs, 1µs
DC
Photovoltaic, Linearized
500mV
70µA (Typ)
1.25V
60 mA
-
-55°C ~ 100°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
8-DIP
IL300-F
OPTOISO 4.42KV 1CH PHVOLT 8-DIP
Vishay Semiconductor Opto Division
3,747
In Stock
1 : $10.03000
Tube
-
-
Tube
Active
1
4420Vrms
-
-
-
1µs, 1µs
DC
Photovoltaic, Linearized
500mV
70µA (Typ)
1.25V
60 mA
-
-55°C ~ 100°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
8-DIP
IL300-E
OPTOISO 4.42KV 1CH PHVOLT 8-DIP
Vishay Semiconductor Opto Division
2,817
In Stock
1 : $10.26000
Tube
-
-
Tube
Active
1
4420Vrms
-
-
-
1µs, 1µs
DC
Photovoltaic, Linearized
500mV
70µA (Typ)
1.25V
60 mA
-
-55°C ~ 100°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
8-DIP
IL300
OPTOISO 4.42KV 1CH PHVOLT 8-DIP
Vishay Semiconductor Opto Division
1,093
In Stock
1 : $2.94000
Tube
-
-
Tube
Active
1
4420Vrms
-
-
-
1µs, 1µs
DC
Photovoltaic, Linearized
500mV
70µA (Typ)
1.25V
60 mA
-
-55°C ~ 100°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
8-DIP
IL300-EF
OPTOISO 4.42KV 1CH PHVOLT 8-DIP
Vishay Semiconductor Opto Division
2,409
In Stock
1 : $6.94000
Tube
-
-
Tube
Active
1
4420Vrms
-
-
-
1µs, 1µs
DC
Photovoltaic, Linearized
500mV
70µA (Typ)
1.25V
60 mA
-
-55°C ~ 100°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
8-DIP
IL300-F-X001
OPTOISO 4.42KV 1CH PHVOLT 8-DIP
Vishay Semiconductor Opto Division
847
In Stock
1 : $10.33000
Tube
-
-
Tube
Active
1
4420Vrms
-
-
-
1µs, 1µs
DC
Photovoltaic, Linearized
500mV
70µA (Typ)
1.25V
60 mA
-
-55°C ~ 100°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
1,412
In Stock
1 : $4.84000
Tube
-
-
Tube
Active
1
4420Vrms
-
-
-
1µs, 1µs
DC
Photovoltaic, Linearized
500mV
70µA (Typ)
1.25V
60 mA
-
-55°C ~ 100°C
Through Hole
8-DIP (0.400", 10.16mm)
8-DIP
811
In Stock
1 : $4.84000
Tube
-
-
Tube
Active
1
4420Vrms
-
-
-
1µs, 1µs
DC
Photovoltaic, Linearized
500mV
70µA (Typ)
1.25V
60 mA
-
-55°C ~ 100°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
790
In Stock
1 : $4.89000
Tube
-
-
Tube
Active
1
4420Vrms
-
-
-
1µs, 1µs
DC
Photovoltaic, Linearized
500mV
70µA (Typ)
1.25V
60 mA
-
-55°C ~ 100°C
Through Hole
8-DIP (0.400", 10.16mm)
8-DIP
LOC112
LOC112
OPTOISO 3.75KV 1CH PHVOLT 8-DIP
Littelfuse Inc.
29
In Stock
1 : $3.24000
Tube
-
-
Tube
Active
1
3750Vrms
-
-
-
-
DC
Photovoltaic, Linearized
-
-
1.2V
-
-
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
Showing
of 12

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.