Transistor, Photovoltaic Output Optoisolators
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | - | Tube | Obsolete | 1 | 2500Vrms | - | - | 200µs, 1ms | - | DC | Photovoltaic | 8V | 12µA | 1.4V | 50 mA | - | -40°C ~ 85°C | Surface Mount | 6-SMD (4 Leads), Gull Wing | 6-MFSOP, 4 Lead | ||
0 In Stock | Obsolete | - | - | Tape & Reel (TR) | Obsolete | 1 | 2500Vrms | - | - | 200µs, 1ms | - | DC | Photovoltaic | 8V | 12µA | 1.4V | 50 mA | - | -40°C ~ 85°C | Surface Mount | 6-SMD (4 Leads), Gull Wing | 6-MFSOP, 4 Lead | ||
0 In Stock | Obsolete | - | - | Bulk | Obsolete | 1 | 2500Vrms | - | - | 200µs, 1ms | - | DC | Photovoltaic | 8V | 12µA | 1.4V | 50 mA | - | -40°C ~ 85°C | Surface Mount | 6-SMD (4 Leads), Gull Wing | 6-MFSOP, 4 Lead | ||
0 In Stock | Obsolete | - | - | Bulk | Obsolete | 1 | 2500Vrms | - | - | 200µs, 1ms | - | DC | Photovoltaic | 8V | 12µA | 1.4V | 50 mA | - | -40°C ~ 85°C | Surface Mount | 6-SMD (4 Leads), Gull Wing | 6-MFSOP, 4 Lead | ||
0 In Stock | Obsolete | - | - | Bulk | Obsolete | 1 | 2500Vrms | - | - | 200µs, 1ms | - | DC | Photovoltaic | 8V | 12µA | 1.4V | 50 mA | - | -40°C ~ 85°C | Surface Mount | 6-SMD (4 Leads), Gull Wing | 6-MFSOP, 4 Lead | ||
0 In Stock | Obsolete | - | - | Bulk | Obsolete | 1 | 2500Vrms | - | - | 200µs, 1ms | - | DC | Photovoltaic | 8V | - | 1.4V | 50 mA | - | -40°C ~ 85°C | Surface Mount | 6-SMD (4 Leads), Gull Wing | 6-MFSOP, 4 Lead |