Transistor, Photovoltaic Output Optoisolators
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,200 In Stock | Active | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | - | - | 3.7µs, 8.5µs | 25µs, 0.3µs | AC, DC | Darlington | 20V | 30mA | - | - | - | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.268", 6.81mm Width) | 8-SO Stretched | ||
948 In Stock | 1 : $1.09000 Cut Tape (CT) 1,000 : $0.45206 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 4170Vrms | 20% @ 10mA | - | 5µs, 5µs | - | DC | Transistor with Base | 300V | 100mA | 1.15V | 80 mA | 400mV | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD |