if (Model.NotificationsEnabled) { }

Transistor, Photovoltaic Output Optoisolators

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
IS281-4xx
IS281-4
OPTOISOLATOR 3.75KV 4CH TRANS
Isocom Components 2004 LTD
7,383
In Stock
1 : $1.54000
Cut Tape (CT)
2,000 : $0.63202
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4
3750Vrms
50% @ 5mA
600% @ 5mA
-
3µs, 4µs
DC
Transistor
80V
50mA
1.2V
50 mA
400mV
-55°C ~ 110°C
Surface Mount
16-SOIC (0.173", 4.40mm Width)
-
16-SOIC 4.55mm width
TLP291-4(TP,E)
OPTOISOLTR 2.5KV 4CH TRANS 16-SO
Toshiba Semiconductor and Storage
0
In Stock
Check Lead Time
1 : $1.42000
Cut Tape (CT)
2,000 : $0.57422
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4
2500Vrms
50% @ 5mA
400% @ 5mA
3µs, 3µs
2µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
400mV
-55°C ~ 110°C
Surface Mount
16-SOIC (0.179", 4.55mm Width)
16-SO
Showing
of 2

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.