Transistor, Photovoltaic Output Optoisolators

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
VOM1x0
OPTOISO 3.75KV 1CH PHVOLT 4-SOP
Vishay Semiconductor Opto Division
90,773
In Stock
1 : $1.87000
Cut Tape (CT)
2,000 : $0.95376
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
-
-
53µs, 24µs
-
DC
Photovoltaic
-
-
1.4V
50 mA
-
-40°C ~ 100°C
Surface Mount
4-SMD, Gull Wing
4-SOP (2.54mm)
LH1262CACTR
OPTOISO 5.3KV 2CH PHVOLT 8-SMD
Vishay Semiconductor Opto Division
3,263
In Stock
1 : $3.47000
Cut Tape (CT)
1,000 : $2.45560
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
5300Vrms
-
-
35µs, 90µs
-
DC
Photovoltaic
15V
1µA
1.26V
50 mA
-
-40°C ~ 85°C
Surface Mount
8-SMD, Gull Wing
8-SMD
LH1262CACTR
OPTOISO 5.3KV 2CH PHVOLT 8-SMD
Vishay Semiconductor Opto Division
1,719
In Stock
1 : $3.47000
Tube
-
-
Tube
Active
2
5300Vrms
-
-
35µs, 90µs
-
DC
Photovoltaic
15V
1µA
1.26V
50 mA
-
-40°C ~ 85°C
Surface Mount
8-SMD
8-SMD
8-SMD
OPTOISO 3.75KV PHVOLT 8-DIP GW
Broadcom Limited
1,090
In Stock
1 : $4.22000
Tube
-
-
Tube
Active
2
3750Vrms
-
-
280µs, 30µs
-
DC
Photovoltaic
7V
20µA
1.3V
30 mA
-
-40°C ~ 85°C
Surface Mount
8-SMD, Gull Wing
8-DIP Gull Wing
VO1263AACTR
OPTOISO 5.3KV 2CH PHVOLT 8-SMD
Vishay Semiconductor Opto Division
46,914
In Stock
1 : $4.26000
Cut Tape (CT)
1,000 : $2.10548
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
5300Vrms
-
-
16µs, 472µs
-
DC
Photovoltaic
16.5V
3µA
1.3V
50 mA
-
-40°C ~ 100°C
Surface Mount
8-SMD, Gull Wing
8-SMD
8-SMD (300 mil)
OPTOISO 3.75KV 2CH PHVOLT 8-SMD
Infineon Technologies
1,163
In Stock
1 : $12.28000
Tube
-
Tube
Active
2
3750Vrms
-
-
2.5ms, 500µs (Max)
-
DC
Photovoltaic
10V
5µA
-
40 mA
-
-40°C ~ 85°C
Surface Mount
8-SMD, Gull Wing
8-SMD
Showing
of 6

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.