Reflective - Analog Output

Results: 5
Manufacturer
Marktech OptoelectronicsVishay Semiconductor Opto Division
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Sensing Distance
0.020" ~ 0.059" (0.50mm ~ 1.50mm)0.059" (1.5mm)0.079" ~ 0.984" (2mm ~ 25mm) ADJ
Current - DC Forward (If) (Max)
40 mA100 mA
Output Type
PhotodiodePIN Photodiode
Response Time
800ns, 800ns-
Package / Case
4-SMD, No LeadModule
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensing Distance
Sensing Method
Current - DC Forward (If) (Max)
Output Type
Response Time
Mounting Type
Package / Case
TCND5000
TCND5000
SENSOR REFLECTIVE PIN 940NM SMD
Vishay Semiconductor Opto Division
10,778
In Stock
1 : $2.64000
Cut Tape (CT)
2,000 : $1.16943
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.079" ~ 0.984" (2mm ~ 25mm) ADJ
Reflective
100 mA
PIN Photodiode
800ns, 800ns
Surface Mount
Module
MTRSxxxxC
MTRS4010C
SENSOR REFLECTV 1040NM SWIR SMD
Marktech Optoelectronics
7
In Stock
1 : $44.00000
Bulk
-
Bulk
Active
0.020" ~ 0.059" (0.50mm ~ 1.50mm)
Reflective
40 mA
Photodiode
-
Surface Mount
4-SMD, No Lead
SENSOR REFLECTV 952NM PD TYP SMD
MTRS9520DSM
SENSOR REFLECTV 952NM PD TYP SMD
Marktech Optoelectronics
2
In Stock
1 : $27.90000
Bulk
-
Bulk
Active
0.059" (1.5mm)
Reflective
100 mA
Photodiode
-
Surface Mount
4-SMD, No Lead
MTRSxxxxC
MTRS0013C
SENSOR REFLECTVE SWIR 1300NM SMD
Marktech Optoelectronics
4
In Stock
1 : $44.00000
Bulk
-
Bulk
Active
0.020" ~ 0.059" (0.50mm ~ 1.50mm)
Reflective
40 mA
Photodiode
-
Surface Mount
4-SMD, No Lead
MTRS5116C
MTRS5116C
SENSOR REFLECTV 1650NM SWIR SMD
Marktech Optoelectronics
1
In Stock
1 : $44.00000
Bulk
-
Bulk
Active
0.020" ~ 0.059" (0.50mm ~ 1.50mm)
Reflective
40 mA
Photodiode
-
Surface Mount
4-SMD, No Lead
Showing
of 5

Reflective - Analog Output


Products in the analog output reflective optical sensor family incorporate an optical emitter and light sensitive element (typically a phototransistor) mounted adjacent to each other and facing the same direction, such that light from the emitter that is reflected by an object in the sensor's field of view can be detected by the sensing element within the device. Analog output sensors of this type deliver the signal produced by the photosensor directly with minimal processing, requiring the user to provide their own interpretive mechanism to determine object detection.