Phototransistors

Results: 2
Current - Collector (Ic) (Max)
5.95 mA50 mA
Wavelength
890nm935nm
Power - Max
100 mW250 mW
Package / Case
T-1TO-18-2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Collector Emitter Breakdown (Max)
Current - Collector (Ic) (Max)
Current - Dark (Id) (Max)
Wavelength
Viewing Angle
Power - Max
Mounting Type
Orientation
Operating Temperature
Package / Case
OP(5,7)98x
OP598A
SENSOR PHOTO 890NM TOP VIEW TO18
TT Electronics/Optek Technology
2,223
In Stock
1 : $0.79000
Bulk
-
Bulk
Active
30 V
50 mA
100 nA
890nm
-
250 mW
Through Hole
Top View
-40°C ~ 100°C
TO-18-2
OP506_Dome
OP506A
SENSOR PHOTO 935NM TOP VIEW T1
TT Electronics/Optek Technology
16,667
In Stock
1 : $1.00000
Bulk
-
Bulk
Active
30 V
5.95 mA
100 nA
935nm
-
100 mW
Through Hole
Top View
-40°C ~ 100°C
T-1
Showing
of 2

Phototransistors


Products in the phototransistor family are discrete light sensitive components which behave in similar fashion to a bipolar transistor, but use incident light instead of an electrical current applied through a device terminal to cause the device to conduct. Compared to photodiodes, phototransistors generally produce a much larger output current for the same intensity of incident light, though are slower to respond to changes in light intensity. These differences result in phototransistors being simpler to apply, but less useful for high speed operation.