Phototransistors

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Voltage - Collector Emitter Breakdown (Max)
Current - Collector (Ic) (Max)
Current - Dark (Id) (Max)
Wavelength
Viewing Angle
Power - Max
Mounting Type
Orientation
Operating Temperature
Package / Case
xx12-21C
PT12-21C/TR8
SENSOR PHOTO 940NM SIDE VIEW SMD
Everlight Electronics Co Ltd
165,600
In Stock
1 : $0.33000
Cut Tape (CT)
2,000 : $0.10959
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
30 V
50 mA
100 nA
940nm
-
75 mW
Surface Mount, Right Angle
Side View
-25°C ~ 85°C
2-SMD, No Lead
INL-xANPT30
INL-3ANPT30
THROUGH HOLE / STANDARD 3MM T1 /
Inolux
10,170
In Stock
1 : $0.26000
Bag
-
-
Bag
Active
30 V
20 mA
100 nA
940nm
30°
75 mW
Through Hole
-
-40°C ~ 80°C
Radial
PT204-6B
PT204-6B
SENSOR PHOTO 940NM TOP VIEW RAD
Everlight Electronics Co Ltd
2,849
In Stock
1 : $0.34000
Bulk
-
-
Bulk
Active
30 V
20 mA
100 nA
940nm
-
-
Through Hole
Top View
-25°C ~ 85°C
Radial, T-1 Lens
TEFT4300
TEFT4300
PHOTOTRANSISTOR 875 TO 1000 NM
Vishay Semiconductor Opto Division
8,521
In Stock
1 : $0.67000
Bulk
-
-
Bulk
Active
70 V
50 mA
200 nA
925nm
60°
100 mW
Through Hole
Top View
-40°C ~ 100°C
Radial, 3mm Dia (T-1)
Showing
of 4

Phototransistors


Products in the phototransistor family are discrete light sensitive components which behave in similar fashion to a bipolar transistor, but use incident light instead of an electrical current applied through a device terminal to cause the device to conduct. Compared to photodiodes, phototransistors generally produce a much larger output current for the same intensity of incident light, though are slower to respond to changes in light intensity. These differences result in phototransistors being simpler to apply, but less useful for high speed operation.