Photointerrupters - Slot Type - Transistor Output

Results: 2
Sensing Distance
0.125" (3.18mm)-
Sensing Method
Optical FlagThrough-Beam
Output Configuration
PhototransistorTransistor, Base-Emitter Resistor
Operating Temperature
-40°C ~ 100°C-40°C ~ 85°C
Mounting Type
Chassis MountThrough Hole
Package / Case
Module, ConnectorPCB Mount
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensing Distance
Sensing Method
Output Configuration
Current - DC Forward (If) (Max)
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Response Time
Operating Temperature
Mounting Type
Package / Case
OPB690Z
OPB690Z
SENSOR OPT SLOT TRAN W/RES MOD
TT Electronics/Optek Technology
412
In Stock
1 : $4.47000
Bulk
-
Bulk
Active
-
Optical Flag
Transistor, Base-Emitter Resistor
50 mA
30 mA
30 V
-
-40°C ~ 100°C
Chassis Mount
Module, Connector
OPB3(8,9)0L
OPB390L11Z
SENSOR OPT SLOT PHOTOTRAN PCB MT
TT Electronics/Optek Technology
209
In Stock
1 : $5.20000
Bulk
-
Bulk
Active
0.125" (3.18mm)
Through-Beam
Phototransistor
50 mA
30 mA
30 V
-
-40°C ~ 85°C
Through Hole
PCB Mount
Showing
of 2

Photointerrupters - Slot Type - Transistor Output


Slot type photointerrupters with transistor output are optical sensor modules that utilize a built-in infrared light source and a photodiode separated by an air gap (slot). When an actuator, liquid or other detection object blocks the light source, an output transistor is turned on or off which toggles the applied voltage. Mounting options include chassis, snap-in, surface, free-hanging, and through-hole.